help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    2TP91-7-BK Honeywell
    MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - ...
    查看产品
    有存货: 76
    可立即发货 

    1
    $153.36
    5
    $151.28
    10
    $150.29
    20
    $148.38
    50
    $147.46
    381L500K Honeywell
    Res Conductive Plastic POT 500K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (21.04 X 15.88 X 22.23mm) Solder Lug Panel ...
    查看产品
    有存货: 76
    可立即发货 

    1
    $20.40
    5
    $19.99
    10
    $19.59
    25
    $19.20
    50
    $18.81
    4TL1-10 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On) ...
    查看产品
    有存货: 18
    可立即发货 

    1
    $117.12
    5
    $114.84
    10
    $98.61
    20
    $98.12
    50
    $97.63
    AML21FBA2AB Honeywell
    The AML21FBA2AB is a rectangular, 1-pole alternate action pushbutton switch housing with a full guard bezel and s ...
    查看产品
    有存货: 41
    可立即发货 

    1
    $45.07
    5
    $43.58
    10
    $43.18
    13
    $42.86
    25
    $42.65
    AML54-F30WW Honeywell
    Switch Access Rocker Switch Operator
    查看产品
    有存货: 81
    可立即发货 

    8
    $33.29
    10
    $33.21
    25
    $33.12
    50
    $20.38
    75
    $16.14
    GLEA24C Honeywell
    Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 6A 240VAC 240VDC 13N Linear Conduit Automotive
    查看产品
    有存货: 38
    可立即发货 

    1
    $278.25
    3
    $277.55
    5
    $204.96
    8
    $152.12
    10 +
    $149.08
    HSCDRRN010NDAA3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 426
    可立即发货 

    1
    $54.16
    5
    $43.40
    10
    $41.48
    25
    $40.07
    50
    $39.87
    ICL321R030-01 Honeywell
    Thermistor 1 Ohm 20% 2-Pin Radial
    查看产品
    有存货: 83
    可立即发货 

    5
    $7.20
    25
    $6.84
    50
    $6.68
    100
    $6.58
    250
    $6.41
    102TL2-2D Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off - On), Integrated Wire ...
    查看产品
    有存货: 64
    可立即发货 

    1
    $385.40
    5
    $360.60
    10
    $357.03
    13
    $353.50
    25
    $350.94
    121-202EAJ-Q01 Honeywell
    Glass Probe Thermistor
    查看产品
    有存货: 100
    可立即发货 

    1
    $17.41
    5
    $16.81
    10
    $16.41
    25
    $16.16
    50
    $15.93