help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    GA2L040S503UC Honeywell
    Potentiometer |Honeywell GA2L040S503UC
    查看产品
    有存货: 79
    可立即发货 

    2
    $214.91
    5
    $203.84
    10 +
    $191.48
    LSH1A Honeywell
    Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive
    查看产品
    有存货: 24
    可立即发货 

    1
    $436.03
    5
    $296.49
    10
    $274.70
    25
    $248.53
    100 +
    $239.80
    RA30NASD151A Honeywell
    Res Wirewound POT 150 Ohm 10% 4W 1(Elec)/1(Mech)Turn 6.35mm (42.07 X 42.86 X 66.68mm) Solder Lug Panel Mount
    查看产品
    有存货: 77
    可立即发货 

    1
    $85.4295
    5
    $78.9844
    10
    $75.4478
    25
    $72.2143
    50
    $69.2466
    SRN91-24BB Honeywell
    Switch Rocker (OFF) None ON DPST Quick Connect Curved Rocker 15A 250VAC 372.85VA 150000Cycles
    查看产品
    有存货: 79
    可立即发货 

    6
    $19.72
    30
    $18.90
    60
    $18.14
    297
    $17.42
    890 +
    $16.70
    V7-1C27D8-000-1 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, ...
    查看产品
    有存货: 12
    可立即发货 

    1
    $5.2316
    100
    $4.7560
    300
    $4.5580
    500
    $4.4300
    1,000
    $4.3090
    BA-2RV301-PC2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 88
    可立即发货 

    3
    $24.76
    13
    $24.30
    26
    $23.84
    50
    $22.92
    500
    $11.92
    HOA0973-T51 Honeywell
    Photointerrupter Transmissive 3.18mm Photologic, Pull up, Inverter 4-Pin
    查看产品
    有存货: 31
    可立即发货 

    1
    $5.35
    10
    $5.24
    25
    $5.14
    50
    $5.03
    100
    $4.93
    HSCDRRN060MDSA3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 78
    可立即发货 

    1
    $44.05
    5
    $41.52
    10
    $40.89
    25
    $40.02
    50
    $39.21
    VC10F1.5K Honeywell
    Res Wirewound 1.5K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 78
    可立即发货 

    30
    $3.95
    148
    $3.78
    296
    $3.64
    1,480
    $3.49
    4,438 +
    $3.35
    1TL1-31 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position, Half Throw (On - On), Screw ...
    查看产品
    有存货: 65
    可立即发货 

    1
    $49.70
    5
    $45.93
    10
    $42.38
    25
    $39.23
    50
    $33.50