help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    PX2AN2XX150PAAAX Honeywell
    Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/8-27 NPT Port, 150 psi Pressure R ...
    查看产品
    有存货: 120
    可立即发货 

    1
    $178.38
    10
    $172.93
    20
    $172.06
    30
    $171.20
    40 +
    $170.35
    PX2AN2XX150PSAAX Honeywell
    Pressure Sensor - 150PSI (1034.21kPa) - Analog Voltage Output Type - 0.5 to 4.5 V Output - ±0.25% - 4.75 to 5.25V ...
    查看产品
    有存货: 80
    可立即发货 

    1
    $300.18
    5
    $215.25
    10
    $195.76
    20
    $190.54
    30
    $185.31
    SZL-VL-S-D-N-M Honeywell
    VL Limit Switch _TOP PIN PLUNGER
    查看产品
    有存货: 119
    可立即发货 

    1
    $50.35
    5
    $47.83
    10
    $41.79
    25
    $39.38
    50
    $39.19
    SZR-MY4-1-DC24V Honeywell
    Power Relay 24VDC 3A 4PDT(21.5x28x36)mm Socket
    查看产品
    有存货: 49
    可立即发货 

    1
    $6.04
    25
    $5.92
    50
    $5.80
    250
    $5.70
    500
    $5.58
    32NT391-7-C08 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (On - Off - ...
    查看产品
    有存货: 61
    可立即发货 

    1
    $61.46
    5
    $60.85
    10
    $57.27
    25
    $53.72
    50
    $52.06
    有存货: 79
    可立即发货 

    1
    $15.78
    5
    $15.46
    10
    $15.16
    25
    $14.85
    50
    $14.56
    BAF1-2RN-RH Honeywell
    This Straight Plunger High Capacity Enclosed Switch from Honeywell comes from their MICRO SWITCH BAF/DTF Series o ...
    查看产品
    有存货: 64
    可立即发货 

    1
    $219.09
    5
    $212.68
    10
    $185.57
    20
    $185.10
    50
    $184.64
    BZ-2RQ1-D6 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    已订购: 168
    Ships 6/8/26

    1
    $44.75
    5
    $40.90
    10
    $35.06
    25
    $33.41
    50
    $33.25
    BZ-2RW82215T Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 26,7 mm ...
    查看产品
    有存货: 60
    可立即发货 

    1
    $49.78
    5 +
    $45.37
    BZE6-2RN72 Honeywell
    Switch Limit N.O./N.C. SPDT Top Plunger Conduit 1.5A 240VAC 6.67N Linear Screw Mount
    查看产品
    有存货: 38
    可立即发货 

    1
    $165.28
    5
    $162.06
    10
    $127.75
    20
    $116.17
    50
    $115.59