help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    AML51-A50R Honeywell
    Switch Access Push Button Switch Square Button
    查看产品
    有存货: 80
    可立即发货 

    11
    $10.77
    55
    $10.33
    109
    $9.91
    543
    $9.52
    1,629 +
    $9.12
    AML52-A10G Honeywell
    Switch Access Square Button Push Button Switch
    查看产品
    有存货: 75
    可立即发货 

    5
    $5.2279
    50
    $4.2568
    100
    $3.7473
    250
    $3.4066
    500
    $3.0279
    BA-1RV5435247-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 15 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 79
    可立即发货 

    1
    $28.69
    10
    $25.43
    25 +
    $22.87
    BZE6-RN18X3 Honeywell
    Switch Limit N.O./N.C. SPDT Coil Spring Conduit 0.5A 250VDC 3.34N Rotary Screw Mount
    查看产品
    已订购: 11
    Ships 5/28/26

    1
    $725.56
    3
    $723.75
    5
    $459.79
    8
    $303.33
    10 +
    $297.27
    CSCA0100A000B15B01 Honeywell
    Open Loop Current Sensor AC/DC Current ±15V Automotive 4-Pin
    查看产品
    有存货: 77
    可立即发货 

    1
    $47.76
    5
    $45.01
    10
    $44.33
    25
    $43.38
    50
    $42.51
    EX-Q Honeywell
    MICRO SWITCH™ Hazardous Location Switches: EX Series Explosion-Proof Limit Switch, Pin Plunger Actuator, 1NC 1NO ...
    查看产品
    有存货: 96
    可立即发货 

    1
    $470.76
    3
    $454.20
    5 +
    $446.96
    GLDA01C Honeywell
    MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Top ...
    查看产品
    有存货: 74
    可立即发货 

    1
    $68.63
    5
    $65.98
    10
    $65.03
    20
    $63.27
    50
    $57.25
    GTN1A116 Honeywell
    Hall Effect Sensor 5V/9V/12V/15V/18V/24V 3-Pin
    查看产品
    有存货: 80
    可立即发货 

    16
    $7.72
    76
    $7.40
    152
    $7.10
    758
    $6.81
    2,273 +
    $6.54
    MIPAM1XX050PAAAX Honeywell
    Media-Isolated Pressure Sensor M12 x 1.5, 3.4, bar, Absolute Pressure
    查看产品
    有存货: 80
    可立即发货 

    1
    $55.18
    5
    $41.28
    10
    $39.60
    25
    $38.65
    85
    $38.56
    PX2AN2XX100PSAAX Honeywell
    Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/8-27 NPT Port, 100 psi Pressure R ...
    查看产品
    有存货: 80
    可立即发货 

    1
    $617.24
    5
    $607.98
    10
    $598.86
    20
    $316.07
    30
    $217.36