help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    2455RP-91000433 Honeywell
    Honeywell Polyphenylene Automatic Reset Thermostats, 2455RP Series, 2455RP-91000433, Switch Type SPST, Automatic ...
    查看产品
    有存货: 78
    可立即发货 

    1
    $35.79
    5
    $28.35
    10
    $24.77
    25
    $23.16
    50
    $22.43
    392C31MEG Honeywell
    Res Conductive Plastic POT 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) J-Hook Panel Mount
    查看产品
    有存货: 60
    可立即发货 

    1
    $30.07
    10
    $21.02
    25
    $19.65
    50
    $19.04
    100
    $18.25
    53C1500 Honeywell
    Res Conductive Plastic POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel ...
    查看产品
    有存货: 314
    可立即发货 

    5
    $13.56
    24
    $13.32
    47
    $13.06
    100
    $12.56
    500
    $11.90
    700-101BAB-B00 Honeywell
    Temp Sensor Analog Automotive 2-Pin
    查看产品
    9 WEEKS

    1
    $28.34
    5
    $25.03
    10
    $24.15
    25
    $23.50
    50
    $20.42
    76053-B00000450-01 Honeywell
    Pressure Sensor 0psi to 250psi
    查看产品
    有存货: 85
    可立即发货 

    4
    $16.86
    150
    $15.80
    500
    $14.96
    1,500 +
    $14.75
    9PA58 Honeywell
    Switch Access Limit Switch Packet
    查看产品
    有存货: 48
    可立即发货 
    已订购: 25
    Ships 7/13/26

    1
    $204.88
    5
    $195.91
    10
    $193.96
    20
    $190.45
    50
    $186.49
    AML21BBA2CC Honeywell
    Switch Push Button N.O./N.C. 4PDT Square Button Momentary Contact Panel Mount Quick Connect/Solder
    查看产品
    有存货: 51
    可立即发货 

    1
    $448.49
    5
    $447.37
    10
    $446.25
    25
    $445.14
    50
    $227.35
    AML22CBF8AC Honeywell
    BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Mom - Silver - Red LED - 24 Vdc - PC Pins/Push-On
    查看产品
    有存货: 80
    可立即发货 

    2
    $319.46
    5
    $318.67
    10
    $317.87
    25
    $317.08
    50
    $167.34
    AML26GBF2CA04RG Honeywell
    Switch Rocker ON OFF ON DPDT Quick Connect/Solder Rocker
    查看产品
    有存货: 2
    可立即发货 
    已订购: 100
    Ships 6/8/26

    1
    $229.93
    5
    $225.06
    10
    $216.20
    25
    $212.98
    50
    $211.91
    AML27ABK2AA22BA Honeywell
    Switch Key Lock SPDT 90° Flat Key Quick Connect/Solder Panel Mount
    查看产品
    有存货: 80
    可立即发货 

    1
    $170.67
    5
    $168.35
    10
    $167.24
    20
    $165.12
    50
    $164.09