help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    AML22CBM2AB Honeywell
    BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Alt - Silver - Yellow LED - 24 Vdc - QC/Solder
    查看产品
    有存货: 82
    可立即发货 

    2
    $264.86
    5
    $264.20
    10
    $263.54
    25
    $262.87
    50
    $138.74
    AML51-F11B Honeywell
    Switch Access Push Button Switch Rectangular Button
    查看产品
    有存货: 82
    可立即发货 

    50
    $7.71
    100
    $6.80
    500
    $6.56
    1,000
    $6.23
    1,500 +
    $6.02
    AML54-F10G Honeywell
    The AML54-F10G is a one-piece, full rocker switch operator with a green, transmitted color display and no legend.
    查看产品
    有存货: 186
    可立即发货 

    5
    $14.16
    25
    $9.83
    50
    $9.24
    100
    $9.04
    250
    $8.75
    BAF1-3RNX1 Honeywell
    Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 7.79N Linear Screw Mount
    查看产品
    有存货: 35
    可立即发货 

    1
    $487.99
    3
    $459.23
    5 +
    $447.34
    BME6-2RQ173 Honeywell
    Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 3.61N Linear Screw Mount
    查看产品
    已订购: 100
    Ships 9/14/26

    1
    $101.01
    5
    $99.04
    10
    $87.98
    20
    $86.54
    50
    $86.10
    BZ-2R383-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 76
    可立即发货 

    5
    $9.23
    25
    $8.39
    50
    $8.03
    100
    $7.80
    250
    $7.49
    C0401318 Honeywell
    Industrial Potentiometer Sensor - 1K Ohm.
    查看产品
    Discontinued

    GLLA01B Honeywell
    Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit
    查看产品
    有存货: 53
    可立即发货 

    1
    $35.93
    5
    $32.74
    20
    $25.10
    40
    $24.49
    60
    $24.37
    HAFBLF0050CAAX5 Honeywell
    Honeywell Zephyr™ Analog Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Long Port, Fastener Mount ...
    查看产品
    有存货: 62
    可立即发货 

    1
    $133.73
    3
    $131.72
    5
    $129.75
    10 +
    $127.80
    RV6LAYSA503AP Honeywell
    Res Conductive Plastic POT 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 32.55mm) J-Hook Panel Mount
    查看产品
    有存货: 82
    可立即发货 

    1
    $49.00
    10 +
    $37.00