help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    5 WEEKS

    7
    $204.43
    13
    $135.48
    19
    $110.08
    25 +
    $107.87
    LSZ52J Honeywell
    Switch Access Limit Switch Adjustable Roller Lever
    查看产品
    有存货: 39
    可立即发货 

    1
    $54.13
    5
    $52.01
    10
    $48.01
    30
    $46.36
    60
    $45.66
    SSCDANN015PG2A3 Honeywell
    The SSCDANN015PG2A3 is a standard accuracy, amplified gage pressure sensor from the TruStability® SSC series, fea ...
    查看产品
    有存货: 173
    可立即发货 

    1
    $62.28
    5
    $52.00
    10
    $48.34
    25
    $45.14
    50
    $38.36
    SZR-MY4-1-AC220V Honeywell
    Power Relay 220VAC 3A 4PDT(21.5x28x36)mm Socket
    查看产品
    有存货: 2
    可立即发货 

    1
    $6.556
    20
    $5.960
    40
    $5.870
    100
    $5.730
    260
    $5.500
    VP25KA-50 Honeywell
    Res Wirewound 50 Ohm 10% 25W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 83
    可立即发货 

    5
    $7.73
    25
    $7.34
    50
    $7.17
    100
    $7.07
    250
    $5.53
    VP50KA-25K Honeywell
    Res Wirewound 25K Ohm 10% 50W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 83
    可立即发货 

    5
    $11.36
    25
    $10.79
    50
    $10.55
    100
    $10.32
    250
    $8.41
    142PC05G Honeywell
    Pressure Sensor 0psi to 5psi Vacuum Gage 3-Pin
    查看产品
    有存货: 59
    可立即发货 

    1
    $1,612.79
    5
    $1,596.82
    8
    $1,581.01
    15
    $1,565.36
    23
    $1,549.86
    20116-23 Honeywell
    Ac Hour Meter, Retainer Mount, 108-132 Vac, 60Hz
    查看产品
    有存货: 155
    可立即发货 

    1
    $251.47
    2
    $246.81
    3
    $242.15
    6
    $237.49
    9
    $232.84
    76575-B00000070-05 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 3922
    可立即发货 

    1
    $77.10
    5
    $74.12
    10
    $73.05
    20
    $71.08
    50
    $70.18
    77342-15.0HG-01 Honeywell
    5000 Series Vacuum Switch. SPST-NO, 1/8-27 NPT, Factory Set at in-Hg. Screw terminals. Individually Packaged
    查看产品
    有存货: 82
    可立即发货 

    1
    $82.43
    5
    $79.24
    10
    $78.10
    20
    $75.99
    50
    $75.03