help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    380C12000 Honeywell
    Res Conductive Plastic POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount Aut ...
    查看产品
    有存货: 77
    可立即发货 

    4
    $23.70
    18
    $22.58
    69
    $21.55
    171
    $20.62
    511 +
    $19.76
    40PC150G2A Honeywell
    Pressure Sensor 0psi to 150psi Gage 6-Pin DIP
    查看产品
    有存货: 500
    可立即发货 

    1
    $462.29
    3
    $456.16
    5 +
    $455.02
    8PA11 Honeywell
    Switch Access Packet Limit Switch
    查看产品
    有存货: 77
    可立即发货 

    5
    $16.4906
    25
    $12.9672
    50
    $12.1692
    100
    $11.0580
    250
    $10.8921
    AML22CBX8AC Honeywell
    BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Mom - Silver - Green LED - 24 Vdc - PC Pins/Push-On
    查看产品
    有存货: 65
    可立即发货 

    1
    $159.70
    5
    $157.09
    10
    $142.92
    25
    $138.46
    50
    $129.51
    CM45484 Honeywell
    CM45484, Honeywell
    查看产品
    有存货: 77
    可立即发货 

    4
    $198.52
    10
    $73.83
    25 +
    $71.92
    GA2L040S102UC Honeywell
    Potentiometer, 1K Ohm, 10%.
    查看产品
    有存货: 77
    可立即发货 

    5
    $239.58
    100
    $70.98
    241
    $58.47
    500 +
    $50.31
    SRL91-21UGG3-BB99 Honeywell
    Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 15A 250VAC 372.85VA 150000Cycles
    查看产品
    有存货: 77
    可立即发货 

    26
    $4.62
    127
    $4.43
    254
    $4.24
    1,266
    $4.08
    3,798 +
    $3.92
    VPR20H150 Honeywell
    Res Wirewound 150 Ohm 5% 20W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 77
    可立即发货 

    25
    $18.18
    125
    $14.60
    250
    $11.65
    500 +
    $9.70
    12TL1-3D Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Solder Turret Ter ...
    查看产品
    有存货: 38
    可立即发货 

    1
    $77.21
    5
    $75.55
    10
    $74.81
    13
    $74.44
    25
    $72.20
    26PCDFA6G Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 30 psi Pressure Range, Fluorosili ...
    查看产品
    有存货: 33
    可立即发货 

    1
    $166.04
    5
    $137.76
    10
    $127.42
    25
    $119.92
    50
    $119.62