help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    914CE3-6A Honeywell
    MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roller Perpendicular Plunge ...
    查看产品
    有存货: 50
    可立即发货 

    1
    $340.59
    5
    $336.44
    10
    $335.60
    20
    $334.76
    50
    $333.92
    AML24GBA2AA01 Honeywell
    Switch, Rocker - No Lamps - SPDT - ON-None-ON - Ag - QC/Sldr >> Order ROCKER Sep
    查看产品
    已订购: 189
    Ships 8/5/26

    1
    $95.79
    5
    $87.25
    10
    $80.02
    20
    $79.62
    50
    $79.22
    BZ-RQ66 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 12,7 mm ...
    查看产品
    有存货: 52
    可立即发货 

    3
    $22.97
    14
    $22.56
    28
    $22.13
    56
    $21.71
    200
    $21.28
    DT-2RV22-A7 Honeywell
    MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A 125/250 Vac, 26,2 ...
    查看产品
    有存货: 68
    可立即发货 

    1
    $272.39
    3
    $269.74
    5
    $269.06
    10
    $225.84
    20 +
    $189.07
    F78SA102 Honeywell
    Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
    查看产品
    有存货: 74
    可立即发货 

    1
    $269.35
    3
    $265.70
    5
    $263.95
    10
    $263.29
    20 +
    $260.59
    GA2G056S502UA Honeywell
    Potentiometer, 1/2 Watt, Carbon, 5K Ohm, ± 10%.
    查看产品
    有存货: 73
    可立即发货 

    1
    $16.71
    5
    $16.14
    10
    $15.75
    25
    $15.51
    50
    $15.29
    MLH02KPSP01B Honeywell
    Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 2000 PSI, Units in PSI, Measurement Sea ...
    查看产品
    有存货: 94
    可立即发货 

    1
    $146.58
    3
    $143.87
    5
    $141.15
    9
    $138.43
    25
    $135.72
    112-201BAJ-B01 Honeywell
    Thermistor 200 Ohm 20% 2-Pin Radial
    查看产品
    有存货: 72
    可立即发货 

    3
    $29.69
    11
    $29.15
    22
    $28.60
    44
    $28.06
    100
    $27.50
    12TW1-56M Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry ...
    查看产品
    34 WEEKS

    13
    $522.48
    25
    $286.79
    38
    $194.63
    50 +
    $190.74
    2TP201-3 Honeywell
    MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Step-B ...
    查看产品
    有存货: 72
    可立即发货 

    1
    $128.37
    5
    $103.61
    10 +
    $100.40