help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    AML22CBB2AA Honeywell
    BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Mom - Silver - Red LED - Res Rqd - QC/Solder
    查看产品
    有存货: 38
    可立即发货 

    1
    $107.37
    5
    $84.57
    10
    $80.43
    13
    $79.38
    25
    $75.04
    有存货: 88
    可立即发货 

    2
    $105.25
    6
    $100.87
    12
    $96.84
    56
    $92.96
    167 +
    $89.09
    BZ-2RW80198T Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 81
    可立即发货 

    1
    $55.77
    10
    $55.63
    25
    $55.49
    50
    $55.35
    100
    $29.30
    CSLA2DK Honeywell
    Open Loop Current Sensor AC/DC Current 9V 3-Pin
    查看产品
    有存货: 68
    可立即发货 

    1
    $66.54
    5
    $60.84
    10
    $58.68
    25
    $56.19
    50
    $55.91
    有存货: 88
    可立即发货 

    2
    $171.41
    10
    $121.04
    25 +
    $110.39
    HEL-717-T-0-18-00 Honeywell
    Temperature Sensors Platinum RTDs
    查看产品
    有存货: 84
    可立即发货 

    1
    $157.95
    5
    $144.49
    10
    $138.54
    13
    $137.17
    25
    $135.81
    LSN1A Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Maintained, No Leve ...
    查看产品
    有存货: 8
    可立即发货 

    1
    $270.85
    3
    $261.10
    5 +
    $246.01
    MCD7711 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: DT and MT Series Accessory, Panel Mount Mounting Bracket, 44,5 mm [1. ...
    查看产品
    已订购: 50
    Ships 8/17/26

    1
    $200.16
    5
    $196.25
    10
    $185.88
    20
    $184.95
    50
    $184.03
    RTP090HVNAA Honeywell
    Rotary Position Sensor 30V 35MCycles Automotive 3-Pin
    查看产品
    有存货: 75
    可立即发货 

    1
    $171.25
    5
    $166.78
    10
    $164.32
    13
    $162.70
    25
    $161.09
    VPR10F35K Honeywell
    Res Wirewound 35K Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 88
    可立即发货 

    5
    $6.5117
    50
    $5.1747
    100
    $4.8087
    250
    $4.6419
    500
    $3.3273