help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    SZR-LY4-1-DC12V Honeywell
    Power Relay 12VDC 10A 4PDT(41.5x28x42.4)mm Socket
    查看产品
    有存货: 98
    可立即发货 

    95
    $12.52
    100
    $11.89
    150
    $11.30
    200 +
    $10.73
    V7-1C33D855-002 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 15.1 A 125, 250, or 277 Va ...
    查看产品
    有存货: 90
    可立即发货 

    5
    $18.85
    25
    $15.71
    50
    $15.37
    100
    $14.88
    250
    $14.41
    111-103EAJ-H01 Honeywell
    Thermistor 10K Ohm 20% 2-Pin Axial 3518K
    查看产品
    15 WEEKS

    25
    $33.02
    50
    $20.32
    75
    $16.09
    100 +
    $15.76
    2TL1-10E Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On ...
    查看产品
    有存货: 70
    可立即发货 

    1
    $195.46
    5
    $192.25
    10
    $165.93
    13
    $163.08
    25
    $85.65
    308N250K Honeywell
    Res Conductive Plastic POT 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
    查看产品
    有存货: 143
    可立即发货 

    4
    $19.38
    17
    $19.03
    33
    $18.67
    66
    $18.30
    100
    $17.95
    31NT393-3-B08 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 2 Position (On - On), ...
    查看产品
    有存货: 86
    可立即发货 

    1
    $39.19
    5
    $34.57
    10
    $31.65
    25
    $30.14
    50
    $29.66
    4TL1-70 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (Mom. On - On ...
    查看产品
    有存货: 37
    可立即发货 
    已订购: 100
    Ships 6/1/26

    1
    $138.07
    5
    $135.38
    10
    $120.23
    20
    $116.78
    50
    $110.32
    62NT1-8-NH Honeywell
    62NT1-8 Switch -- No Hardware included
    查看产品
    有存货: 81
    可立即发货 

    1
    $59.83
    5
    $59.68
    10
    $59.53
    25
    $59.38
    50
    $36.54
    73JA100 Honeywell
    Res Wirewound POT 100 Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
    查看产品
    有存货: 144
    可立即发货 

    1
    $154.43
    3
    $151.57
    5
    $148.71
    9
    $145.85
    100
    $142.99
    AML21GBE2AD Honeywell
    Switch Push Button N.O./N.C. DPDT Rectangular Button Alternate Contact Panel Mount Quick Connect/Solder
    查看产品
    有存货: 64
    可立即发货 

    1
    $85.75
    5
    $82.44
    10
    $81.25
    20
    $79.06
    50
    $78.05