help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    SR13C-A1 Honeywell
    Honeywell Hall-effect Digital Position Sensor: SR13 Series, Snap-in housing with 3 x 152,4 mm [6.0 in] color-code ...
    查看产品
    有存货: 100
    可立即发货 
    已订购: 260
    Ships 7/20/26

    20
    $12.64
    40
    $12.14
    60
    $11.70
    100
    $11.40
    260
    $11.11
    V7-1B19D8-369 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, EN ...
    查看产品
    有存货: 90
    可立即发货 

    30
    $2.70
    150
    $2.57
    599
    $2.46
    1,498
    $2.35
    4,492 +
    $2.24
    111-802EAJ-H01 Honeywell
    Thermistor NTC 8K Ohm 20% 2-Pin Axial
    查看产品
    4 WEEKS

    25
    $27.59
    50
    $16.98
    75
    $13.44
    100 +
    $13.17
    11SM23-H2 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated C ...
    查看产品
    有存货: 120
    可立即发货 

    1
    $23.92
    5
    $23.10
    10
    $22.55
    25
    $22.20
    50
    $21.73
    2H20 Honeywell
    Micro Switch™ - Switch Guard -2C/2C200 Series
    查看产品
    有存货: 173
    可立即发货 

    1
    $139.95
    5
    $137.66
    10
    $136.99
    20
    $136.64
    50
    $136.30
    311SM1005-T Honeywell
    Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.29N Screw Mount
    查看产品
    有存货: 89
    可立即发货 

    5
    $14.6959
    20
    $12.7187
    40
    $11.9126
    60
    $11.7339
    100
    $11.1999
    585DX4Q25F103SP Honeywell
    Res Carbon Composition POT 10K Ohm 20% 0.05W(1/20W) 1(Mech)Turns 6mm (21.5 X 9.5 X 11.35mm) Pin Panel Mount/Throu ...
    查看产品
    有存货: 89
    可立即发货 

    21
    $3.99
    102
    $3.80
    405
    $3.63
    1,011
    $3.48
    3,031 +
    $3.34
    61NT1-7-NH Honeywell
    61NT1-7 Switch -- No Hardware included
    查看产品
    有存货: 97
    可立即发货 

    1
    $33.42
    5
    $31.94
    10
    $27.55
    25
    $25.72
    50
    $24.60
    83050-B00000150-01 Honeywell
    Pressure Switch - 15psi.
    查看产品
    有存货: 5
    可立即发货 
    已订购: 150
    Ships 7/13/26

    1
    $83.71
    5
    $82.75
    10
    $70.63
    13
    $70.28
    25
    $69.93
    84828-07 Honeywell
    Honeywell Key And Rotary Switch Assembly, 84828 Key Switch, 2 Position [Off-On],3 - Screw Terminal Connector, Sh ...
    查看产品
    有存货: 119
    可立即发货 

    1
    $37.15
    5
    $31.90
    10
    $30.45
    25
    $29.53
    50
    $28.49