help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    AML51-F30G Honeywell
    Switch Access Push Button Switch Rectangular Button
    查看产品
    有存货: 85
    可立即发货 

    5
    $18.57
    10
    $18.53
    25
    $18.48
    50
    $13.86
    75
    $12.94
    AML51-F50G Honeywell
    Switch Access Push Button Switch Rectangular Button
    查看产品
    有存货: 82
    可立即发货 

    5
    $11.67
    25
    $11.09
    50
    $10.83
    100
    $10.60
    300
    $10.26
    AML52-N10B Honeywell
    Switch Access Push Button Switch Rectangular Button
    查看产品
    有存货: 70
    可立即发货 

    5
    $9.50
    25
    $7.72
    50
    $7.70
    100
    $7.37
    300
    $6.77
    AML53-T10WW Honeywell
    Switch Access Paddle Switch Cover
    查看产品
    有存货: 80
    可立即发货 

    1
    $6.98
    25
    $6.84
    50
    $6.70
    100
    $5.89
    500
    $5.57
    AML56-T10RG Honeywell
    Switch Access Rocker Switch Operator
    查看产品
    有存货: 110
    可立即发货 

    4
    $107.10
    5
    $106.82
    10
    $106.56
    25
    $106.29
    50
    $56.27
    CMC1010 Honeywell
    Res Wirewound 10 Ohm 1% 10W ±20ppm/°C Aluminum Housed AXL Flange Mount
    查看产品
    有存货: 85
    可立即发货 

    5
    $29.78
    10
    $25.69
    25 +
    $17.68
    GLZ54J Honeywell
    MICRO SWITCH™ Global Limit Switches: GLA Series, Adjustable Aluminum Rod Actuator, Ø 3,2 mm x 200 mm [0.13 in x 7 ...
    查看产品
    有存货: 84
    可立即发货 

    1
    $52.71
    10
    $36.68
    25
    $35.53
    100 +
    $34.41
    ICL2210008-01 Honeywell
    Thermistor 10 Ohm 20% 2-Pin Radial
    查看产品
    有存货: 1090
    可立即发货 

    20
    $11.58
    25
    $11.55
    50
    $8.66
    75
    $8.08
    100 +
    $7.93
    LSA7L Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, No Lever ...
    查看产品
    已订购: 102
    Ships 9/14/26

    1
    $260.50
    3
    $252.59
    5
    $244.69
    10
    $228.90
    20 +
    $227.75
    SC3D.25 Honeywell
    Res Wirewound 0.25 Ohm 1% 3W ±650ppm/°C Silicone AXL
    查看产品
    有存货: 90
    可立即发货 

    50
    $2.50
    100
    $2.30
    250
    $2.25
    500
    $2.20
    1,000
    $2.00