help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    2455RP-91000438 Honeywell
    Honeywell Polyphenylene Automatic Reset Thermostats, 2455RP Series, 2455RP-91000438, Switch Type SPST, Automatic ...
    查看产品
    有存货: 88
    可立即发货 

    1
    $24.33
    5
    $22.86
    10
    $21.87
    25
    $21.26
    50
    $20.69
    2TP7-7 Honeywell
    MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - ...
    查看产品
    12 WEEKS

    13
    $200.54
    25
    $200.04
    38
    $199.54
    50 +
    $199.04
    313051 Honeywell
    313051, Honeywell
    查看产品
    有存货: 90
    可立即发货 

    13
    $9.60
    61
    $9.19
    122
    $8.82
    610
    $8.47
    1,830 +
    $8.12
    31NT91-2 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Single Throw (SPST), 2 Position (Off - On), ...
    查看产品
    有存货: 121
    可立即发货 

    1
    $31.72
    5
    $23.44
    10
    $23.11
    25
    $21.76
    50
    $20.78
    364Y500 Honeywell
    Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
    查看产品
    有存货: 90
    可立即发货 

    5
    $16.0552
    25
    $13.9721
    50
    $13.1229
    100
    $12.3721
    250
    $12.1865
    392JA100 Honeywell
    Res POT 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
    查看产品
    有存货: 115
    可立即发货 

    4
    $14.41
    19
    $14.14
    38
    $13.88
    75
    $13.61
    100
    $13.34
    76070-00001200-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 72
    可立即发货 

    1
    $107.64
    5
    $88.81
    10
    $86.02
    20
    $82.48
    50
    $81.66
    91MCE16-P1 Honeywell
    Switch Limit N.O./N.C. SPDT Side Rotary with Roller Cable 6A 300VAC 250VDC 11N Rotary Screw Mount
    查看产品
    有存货: 88
    可立即发货 

    2
    $128.00
    5
    $115.00
    10
    $103.00
    25 +
    $97.00
    AML24GBA2AA02 Honeywell
    Switch, Rocker - No Lamps - SPDT - (ON)-None-ON - Ag - QC/Sldr >> Order ROCKER Sep
    查看产品
    有存货: 89
    可立即发货 

    1
    $78.89
    5
    $75.84
    10
    $74.75
    20
    $72.73
    50
    $71.81
    AML34FBA4AA01 Honeywell
    Switch Rocker ON OFF SPST Quick Connect/Solder Rocker 15A 250VAC. AML54 rocker caps sold seperately.
    查看产品
    有存货: 125
    可立即发货 

    1
    $76.48
    5
    $75.60
    10
    $64.56
    25
    $60.85
    50
    $59.84