help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    91SX41 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A 115 Vac, 1,39 N [5.0 o ...
    查看产品
    有存货: 89
    可立即发货 

    1
    $28.35
    5
    $26.71
    10
    $26.65
    25
    $25.93
    50
    $25.23
    AML51-F11R Honeywell
    Switch Access Rectangular Button Push Button Switch
    查看产品
    有存货: 89
    可立即发货 

    15
    $18.90
    25
    $18.85
    50
    $14.14
    75
    $13.20
    100 +
    $12.93
    AML55-T10YY Honeywell
    Switch Access Paddle Switch Cover
    查看产品
    有存货: 89
    可立即发货 

    1
    $19.62
    5
    $18.94
    10
    $18.49
    25
    $18.21
    50
    $17.82
    AML56-H10KK Honeywell
    Switch Access Operator Rocker Switch
    查看产品
    有存货: 87
    可立即发货 

    5
    $18.55
    10
    $18.51
    25
    $18.46
    50
    $13.85
    75
    $12.92
    BZ-2R-P4 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 399
    可立即发货 

    1
    $21.17
    5
    $17.37
    10
    $15.54
    25
    $14.27
    50
    $13.48
    BZE6-2RN183 Honeywell
    Switch Limit N.O./N.C. SPDT Coil Spring Conduit 15A 600VAC 250VDC 1/4HP Rotary Screw Mount
    查看产品
    有存货: 88
    可立即发货 

    1
    $224.68
    3
    $205.53
    5
    $203.50
    8
    $195.12
    10 +
    $193.19
    BZE6-2RN7 Honeywell
    MICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, Die-Cast Zinc, 1NC 1NO Sin ...
    查看产品
    有存货: 67
    可立即发货 

    1
    $108.37
    5
    $102.29
    10
    $96.92
    20
    $91.01
    50
    $85.54
    GKEC06L Honeywell
    Switch Safety Interlock N.C. DPST Key 500VAC 250VDC Screw Mount Conduit 1000000Cycles
    查看产品
    有存货: 89
    可立即发货 

    25
    $4.70
    125
    $4.51
    249
    $4.32
    1,244
    $4.16
    3,732 +
    $3.98
    HSCDRRN005PDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 27
    可立即发货 

    1
    $75.20
    5
    $52.56
    10
    $49.15
    25
    $46.10
    50
    $45.64
    LSYAC1E Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: LSY Series Heavy Duty Limit Switch, Plug-in, Side Rotary (Lever Not Incl ...
    查看产品
    有存货: 74
    可立即发货 

    1
    $270.80
    3
    $268.81
    5
    $267.47
    10
    $266.13
    20 +
    $264.80