help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    1NT1-7-NH Honeywell
    1NT1-7 Switch -- No Hardware included
    查看产品
    有存货: 72
    可立即发货 

    1
    $44.66
    5
    $43.18
    10
    $32.10
    25
    $29.21
    50
    $27.30
    308N500K Honeywell
    Res Conductive Plastic POT 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
    查看产品
    有存货: 78
    可立即发货 

    3
    $26.11
    13
    $25.63
    25
    $25.14
    49
    $24.66
    100
    $24.18
    4NT1-3D Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 2 Position (On - On), Screw Terminal, Locki ...
    查看产品
    有存货: 20
    可立即发货 

    1
    $96.07
    5
    $94.97
    10
    $81.09
    13
    $80.69
    25
    $76.43
    AML22CBR2AC Honeywell
    BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Mom - Silver - Green LED - Res Rqd
    查看产品
    有存货: 62
    可立即发货 

    1
    $209.10
    5
    $208.57
    10
    $208.05
    13
    $207.53
    25
    $114.26
    AML25FBF2AA05GX Honeywell
    Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Paddle
    查看产品
    有存货: 86
    可立即发货 

    1
    $111.89
    5
    $107.56
    10
    $105.26
    20
    $103.15
    50
    $101.84
    AML51-C50R Honeywell
    Switch Access Push Button Switch Square Button
    查看产品
    有存货: 77
    可立即发货 

    5
    $13.49
    10
    $13.45
    25
    $13.42
    50
    $10.06
    75
    $9.39
    BZ-2RN-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 364
    可立即发货 

    1
    $44.99
    10
    $38.94
    25
    $37.61
    50
    $31.80
    100
    $31.55
    LSXA4L Honeywell
    MICRO SWITCH™ Hazardous Location Limit Switches: LSX Series, Epoxy-Coated Aluminum Housing, Side Rotary, Momentar ...
    查看产品
    已订购: 25
    Ships 7/6/26

    1
    $451.55
    3
    $439.73
    5 +
    $428.93
    LSYPB1A Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, Low Pret ...
    查看产品
    有存货: 51
    可立即发货 

    1
    $267.19
    3
    $258.47
    5
    $250.39
    10
    $247.30
    20 +
    $246.06
    VP50K3 Honeywell
    Res Wirewound 3 Ohm 5% 50W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 87
    可立即发货 

    1
    $22.37
    10
    $15.64
    25
    $14.30
    50
    $13.86
    100
    $13.44