help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    308L10K Honeywell
    Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
    查看产品
    有存货: 86
    可立即发货 

    5
    $25.02
    24
    $23.99
    47
    $23.02
    234
    $22.10
    701 +
    $21.19
    3450CM85950010 Honeywell
    Thermostat Module - Bimetal Disc - Manual Reset - 2-Pin.
    查看产品
    有存货: 7
    可立即发货 

    1
    $38.72
    5
    $34.33
    10
    $32.88
    25
    $31.85
    50
    $30.24
    385518M1813 Honeywell
    Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.53 X 36.12mm) Solder Lug Panel Mount
    查看产品
    有存货: 84
    可立即发货 

    1
    $278.00
    6
    $236.00
    12
    $212.00
    24 +
    $201.00
    388B66M9102 Honeywell
    POTENTIOMETER 1/2 IN 5 WATT
    查看产品
    有存货: 86
    可立即发货 

    1
    $142.83
    3
    $136.04
    12
    $129.85
    29
    $124.21
    85 +
    $119.03
    AML21KBA2AA Honeywell
    Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder
    查看产品
    有存货: 81
    可立即发货 

    1
    $136.03
    5
    $135.69
    10
    $135.35
    25
    $135.01
    50
    $71.48
    AML51-G10RG Honeywell
    Switch Access Push Button Switch Rectangular Button
    查看产品
    有存货: 86
    可立即发货 

    1
    $18.25
    5
    $17.62
    10
    $17.20
    25
    $16.94
    50
    $16.69
    AML53-E50R Honeywell
    Switch Access Paddle Switch Cover
    查看产品
    有存货: 86
    可立即发货 

    23
    $5.15
    114
    $4.94
    228
    $4.74
    1,137
    $4.55
    3,410 +
    $4.36
    DTE6-2RN Honeywell
    Switch Limit N.O./N.C. DPDT Top Plunger Conduit 0.3A 250VDC 16.4N Linear Screw Mount
    查看产品
    有存货: 83
    可立即发货 

    1
    $195.56
    3
    $184.33
    5
    $182.49
    10
    $180.67
    20 +
    $178.88
    GLCA01C Honeywell
    MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, ...
    查看产品
    有存货: 72
    可立即发货 

    1
    $195.76
    5
    $180.87
    10
    $175.16
    20
    $174.28
    50
    $173.41
    GLLA06D Honeywell
    Switch Limit N.C. SPDT Top Roller Arm Conduit 6A 600VAC 250VDC 5N Linear Screw Mount
    查看产品
    有存货: 86
    可立即发货 

    10
    $20.56
    30
    $19.96
    50
    $19.82
    100
    $18.75
    250
    $18.51