help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    AML25FBF2CA05GX Honeywell
    Switch Rocker (ON) OFF (ON) DPDT Quick Connect/Solder Paddle
    查看产品
    有存货: 85
    可立即发货 

    1
    $135.75
    5
    $133.91
    10
    $133.02
    20
    $132.69
    50
    $130.52
    AML42SBF2 Honeywell
    Switch Indicators 24VAC/24VDC LED Rectangular Quick Connect/Solder Panel Mount with Snap-In
    查看产品
    有存货: 80
    可立即发货 

    3
    $82.60
    13
    $50.02
    25
    $47.88
    38
    $46.16
    50 +
    $41.47
    AML51-C30Y Honeywell
    Switch Access Push Button Switch Square Button
    查看产品
    有存货: 97
    可立即发货 

    20
    $3.30
    25
    $2.73
    100
    $2.42
    500
    $2.28
    1,500 +
    $2.14
    BZ-2RQ785 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 52
    可立即发货 

    1
    $69.51
    5
    $63.32
    10
    $58.07
    25
    $57.79
    50
    $57.64
    BZ-2RT04 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, Pin Plu ...
    查看产品
    13 WEEKS

    50
    $19.35
    100
    $18.66
    150
    $18.57
    200 +
    $18.49
    HSCSHNN150PGAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 75
    可立即发货 

    1
    $86.38
    5
    $71.63
    10
    $69.72
    25
    $67.19
    50
    $66.86
    MA230SAN Honeywell
    Proximity Sensor Magnetic Automotive 2-Pin
    查看产品
    有存货: 60
    可立即发货 

    1
    $365.73
    3
    $357.40
    5 +
    $340.76
    MIPAN1XX200PSAAX Honeywell
    A heavy-duty, media-isolated pressure transducer with a 200 psi sealed gage pressure range, a ratiometric voltage ...
    查看产品
    有存货: 17
    可立即发货 
    已订购: 72
    Ships 9/21/26

    1
    $62.59
    5
    $60.20
    10
    $56.65
    22
    $54.47
    43
    $53.28
    MIPAN2XX060PAAAX Honeywell
    Pressure Transducer - 60 psi - Absolute - Media Isolated - Amplified - Metri-pak 150 - Stainless Steel - 1/8-27 N ...
    查看产品
    有存货: 80
    可立即发货 

    1
    $56.69
    5
    $53.43
    10
    $52.62
    25
    $50.46
    85
    $49.82
    NBPLANN150PAUNV Honeywell
    Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, Lea ...
    查看产品
    有存货: 177
    可立即发货 

    5 +
    $15.72