help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    RSCDJJI060MDSE3 Honeywell
    Board Mount Pressure Sensors DIP, Dual Rad Brblss Differential, 3.3V
    查看产品
    有存货: 65
    可立即发货 

    1
    $138.91
    5
    $112.81
    10
    $105.27
    25
    $100.60
    50
    $94.24
    SR16C-N Honeywell
    Honeywell Value-added Hall-effect Position Sensors: SR16 Series, Low-cost digital Hall-effect vane sensor, 3-pin ...
    查看产品
    有存货: 249
    可立即发货 

    5
    $17.78
    20
    $16.34
    40
    $16.18
    60
    $15.64
    100
    $15.15
    SS111A Honeywell
    Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89
    查看产品
    有存货: 85
    可立即发货 

    1
    $117.66
    10
    $33.89
    25 +
    $30.63
    VP25KA5 Honeywell
    Res Wirewound 5 Ohm 10% 25W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 29
    可立即发货 

    5
    $18.47
    22
    $17.60
    88
    $16.80
    219
    $16.07
    656 +
    $15.40
    XCA4150DN Honeywell
    Pressure Sensor 0psi to 150psi Differential 4-Pin
    查看产品
    有存货: 83
    可立即发货 

    1
    $125.6763
    5
    $114.6953
    10
    $108.6698
    30
    $103.1607
    60
    $98.1045
    112-105PAJ-B01 Honeywell
    Thermistor , Temp Sensor Analog 2-Pin
    查看产品
    有存货: 84
    可立即发货 

    3
    $35.30
    12
    $33.62
    46
    $32.09
    115
    $30.69
    343 +
    $29.42
    2A70 Honeywell
    Rectangular Pushbutton Switch Cap. WHITE
    查看产品
    有存货: 64
    可立即发货 
    已订购: 100
    Ships 7/6/26

    1
    $49.74
    5
    $46.38
    10
    $41.58
    25
    $39.58
    50
    $38.46
    2TL1-12A Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On ...
    查看产品
    有存货: 228
    可立即发货 

    1
    $81.79
    5
    $80.98
    10
    $76.35
    20
    $75.23
    50
    $73.02
    91MCE1-S1 Honeywell
    Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 5N Linear Screw Mount
    查看产品
    有存货: 104
    可立即发货 

    5
    $37.20
    10
    $36.64
    25
    $32.67
    50
    $31.79
    100
    $31.31
    92101100 Honeywell
    Analog 2-wire DC Type Proximity Sensors
    查看产品
    有存货: 84
    可立即发货 

    1
    $491.19
    2
    $470.72
    3
    $451.90
    12
    $433.83
    36 +
    $415.74