help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    308NPC1MEG Honeywell
    Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Thro ...
    查看产品
    有存货: 106
    可立即发货 

    5
    $27.00
    10
    $24.00
    25
    $20.00
    50
    $15.00
    100 +
    $12.00
    5SE1-T Honeywell
    MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at ...
    查看产品
    有存货: 43
    可立即发货 

    1
    $158.78
    3
    $158.38
    5
    $142.54
    8
    $124.73
    10 +
    $122.23
    606075 Honeywell
    Accessory or Replacement Hardware - Hex Nut - 5/8in-18
    查看产品
    有存货: 86
    可立即发货 

    10
    $1.211
    100
    $1.085
    250
    $1.074
    500
    $1.069
    1,000
    $1.063
    ABPDANN010BG2A3 Honeywell
    Pressure Sensor 0bar to 10bar Gage 6-Pin DIP Module
    查看产品
    有存货: 1
    可立即发货 

    1
    $63.93
    5
    $44.68
    10
    $41.78
    25
    $40.47
    50
    $35.96
    AML24GBA2AA05 Honeywell
    Switch, Rocker - No Lamps - SPDT - (ON)-OFF-(ON) - Ag - QC/Sldr >> Order ROCKR Sep
    查看产品
    有存货: 106
    可立即发货 

    1
    $67.06
    5
    $64.47
    10
    $63.54
    20
    $61.83
    50
    $61.04
    BM-1R2420 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BM Series, Single Pole Double Throw (SPDT), 22 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 96
    可立即发货 

    5
    $30.00
    10
    $29.00
    25 +
    $28.00
    BZ-2RW82-D5 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 105
    可立即发货 

    1
    $56.25
    5
    $37.95
    10
    $34.80
    25
    $34.04
    50
    $32.97
    BZ-RW84-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 123
    可立即发货 

    1
    $22.90
    5
    $22.11
    10
    $21.59
    25
    $21.26
    50
    $20.80
    FSAGPNXX1.5LCAC5 Honeywell
    Low Profile Force Sensor
    查看产品
    有存货: 413
    可立即发货 

    1
    $163.25
    5
    $156.93
    7
    $155.39
    13
    $153.85
    19
    $153.08
    GLAC20A1T Honeywell
    Enclosed Global Limit Switch
    查看产品
    有存货: 106
    可立即发货 

    1
    $109.44
    4
    $104.23
    15
    $99.49
    37
    $95.17
    111 +
    $91.21