help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    11TW1-3D Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Solder ...
    查看产品
    有存货: 98
    可立即发货 

    1
    $146.70
    5
    $141.03
    10
    $135.33
    20
    $133.98
    50
    $132.64
    1TP1-1 Honeywell
    MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), ...
    查看产品
    有存货: 73
    可立即发货 

    1
    $177.79
    5
    $160.29
    10
    $152.89
    13
    $151.24
    25
    $149.60
    AML22CBL2AD Honeywell
    BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Alt - Silver - Yellow LED - 15 Vdc - QC/Solder
    查看产品
    有存货: 103
    可立即发货 

    1
    $145.56
    5
    $133.85
    10
    $117.95
    25
    $117.35
    50
    $116.76
    BA-2R-P1 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 100
    可立即发货 

    1
    $36.78
    10
    $29.53
    25 +
    $23.27
    GLZ51B Honeywell
    MICRO SWITCH™ Global Limit Switches: GLA Series, 38,1 mm [1.5 in] Fixed Length Roller Lever, 19 mm x 6 mm [0.75 i ...
    查看产品
    有存货: 82
    可立即发货 

    10
    $26.09
    30
    $24.62
    50
    $24.50
    100
    $24.44
    250
    $24.38
    HSCDRRN002NDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1.5% Total Error ...
    查看产品
    有存货: 97
    可立即发货 

    1
    $67.91
    5
    $60.33
    10
    $57.67
    25
    $55.64
    50
    $55.50
    SC1A.1 Honeywell
    Res Wirewound 0.1 Ohm 1% 1W ±650ppm/°C Silicone AXL
    查看产品
    有存货: 67
    可立即发货 

    19
    $4.46
    91
    $4.24
    362
    $4.05
    905
    $3.88
    2,715 +
    $3.72
    SSCSNBN015PGAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 38
    可立即发货 

    1
    $65.21
    5
    $59.61
    10
    $57.35
    25
    $54.91
    50
    $53.43
    SZR-LY4-N1-AC220V Honeywell
    Power Relay 220VAC 10A 4PDT(41.5x28x42.4)mm Socket
    查看产品
    有存货: 90
    可立即发货 

    1
    $33.77
    25
    $21.93
    50
    $21.37
    100
    $20.83
    150
    $20.67
    ZS-1049-P Honeywell
    Speed & Position, Industrial Potentiometers, Industrial Potentiometers Shared
    查看产品
    有存货: 107
    可立即发货 

    1
    $301.74
    2
    $289.16
    4
    $277.59
    20
    $266.50
    59 +
    $255.39