help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    HAFBLF0200CAAX5 Honeywell
    Honeywell Zephyr™ Analog Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Long Port, Fastener Mount ...
    查看产品
    有存货: 92
    可立即发货 

    1
    $151.82
    3
    $149.01
    5
    $146.20
    9
    $143.39
    30
    $140.58
    LCZ260 Honeywell
    Hall Effect Sensor 5V/9V/12V/15V/18V/24V 4-Pin
    查看产品
    有存货: 224
    可立即发货 

    1
    $182.83
    5
    $171.43
    10
    $167.09
    20
    $166.03
    50
    $162.15
    LSA4L Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, No Lever ...
    查看产品
    有存货: 24
    可立即发货 

    1
    $275.93
    3
    $273.24
    5
    $266.29
    10
    $261.71
    20 +
    $260.40
    LSZ51 Honeywell
    Switch Access Rotary Limit Switch Roller Lever
    查看产品
    有存货: 74
    可立即发货 

    1
    $25.70
    5
    $25.44
    10
    $22.41
    25
    $21.59
    50
    $21.37
    PX3AN1BH200PSAAX Honeywell
    Industrial Pressure Sensor 0.5V to 4.5V 0psi to 200psi Sealed Gage
    查看产品
    有存货: 100
    可立即发货 

    1
    $119.83
    5
    $116.25
    10
    $115.09
    15
    $112.28
    30
    $111.16
    PX3AN2BH150PSAAX Honeywell
    Pressure Sensor - 150PSI (1034.21kPa) - Sealed Gauge - Male 1/8" (3.18mm) NPT - 0.5 V to 4.5 V Output - Cylinder ...
    查看产品
    有存货: 106
    可立即发货 

    1
    $109.24
    5
    $105.01
    10
    $102.77
    20
    $100.71
    60
    $98.81
    V7-1Y39E9 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 20 A 277 Vac, Pin Plunger, ...
    查看产品
    有存货: 105
    可立即发货 

    5
    $3.86
    50
    $3.45
    200
    $3.33
    400
    $3.24
    600
    $3.23
    19C200PG1K/SZ76272 Honeywell
    CoC and 2-years warranty / RFQ for pricing
    查看产品
    有存货: 105
    可立即发货 

    1
    $265.65
    5
    $244.25
    10
    $227.93
    25 +
    $213.71
    1TL1-2G Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Screw Terminals, ...
    查看产品
    有存货: 242
    可立即发货 

    1
    $59.53
    5
    $58.85
    10
    $57.68
    20
    $55.53
    50
    $55.25
    208LS152 Honeywell
    MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Plug-in Body Style, Wobbl ...
    查看产品
    有存货: 17
    可立即发货 

    1
    $426.71
    3
    $421.50
    5 +
    $420.45