help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    364W200 Honeywell
    Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
    查看产品
    有存货: 105
    可立即发货 

    35
    $7.57
    100 +
    $7.14
    417SR10 Honeywell
    Hall Effect Sensor 40mA 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 3-Pin
    查看产品
    有存货: 105
    可立即发货 

    1
    $80.18
    5
    $48.46
    30
    $39.45
    50
    $36.90
    100
    $35.03
    AML21CBE2AD Honeywell
    Switch Push Button N.O./N.C. DPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder
    查看产品
    有存货: 96
    可立即发货 

    1
    $134.03
    5
    $111.32
    10
    $97.62
    25
    $91.58
    50
    $88.72
    AML22JBJ2AC Honeywell
    BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Mom - Silver - Yellow LED - 5 Vdc - QC/Solder
    查看产品
    有存货: 100
    可立即发货 

    2
    $298.52
    5
    $297.78
    10
    $297.03
    25
    $296.29
    50
    $156.38
    BZ-R294 Honeywell
    BZ Series Standard Basic Switch, Single Pole Double Throw Circuitry
    查看产品
    有存货: 2428
    可立即发货 

    10
    $10.73
    30
    $10.53
    60
    $10.33
    150
    $10.14
    200
    $9.94
    CSNS230-500 Honeywell
    Closed Loop Current Sensor AC/DC Current 15V 3-Pin
    查看产品
    有存货: 99
    可立即发货 

    1
    $50.9243
    5
    $44.7290
    10
    $41.1336
    25
    $39.8479
    50
    $37.4970
    HSCDLNN100MDSA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 104
    可立即发货 

    1
    $104.76
    5
    $104.49
    10
    $104.23
    25
    $103.97
    50
    $55.04
    LS2Z51D Honeywell
    Switch Access Rotary Limit Switch Roller Lever
    查看产品
    有存货: 202
    可立即发货 

    1
    $204.11
    2
    $192.77
    3
    $191.80
    4
    $188.58
    5 +
    $174.14
    LSZ52 Honeywell
    Adjustable Length Roller Lever (38.1-90mm) - ARM ONLY (No Roller) - For Rotary Limit Switches
    查看产品
    有存货: 84
    可立即发货 

    1
    $65.74
    5
    $46.09
    8
    $45.19
    15
    $40.45
    23
    $38.35
    LSZ55C Honeywell
    The LSZ55C is an offset rotary lever with a front-mounted nylon roller, designed as an actuator for MICRO SWITCH™ ...
    查看产品
    有存货: 38
    可立即发货 

    1
    $44.46
    5
    $37.89
    10
    $36.01
    25
    $34.25
    50
    $33.39