help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    XPC15DH Honeywell
    Pressure Sensor 0V to 0.09V 0psi to 15psi Differential 4-Pin
    查看产品
    有存货: 104
    可立即发货 

    42
    $2.81
    209
    $2.68
    417
    $2.58
    2,084
    $2.48
    6,250 +
    $2.38
    2NT889-70 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - Mom. On, Sp ...
    查看产品
    有存货: 99
    可立即发货 

    2
    $209.38
    5
    $208.86
    10
    $208.34
    13
    $207.81
    25
    $114.42
    2V10 Honeywell
    Unsealed Oi-Pb Switch : Rohs Compliant: Yes |Honeywell 2V10
    查看产品
    有存货: 100
    可立即发货 

    5
    $16.56
    10
    $16.52
    25
    $16.48
    50
    $12.36
    75
    $11.54
    381L100 Honeywell
    Res Conductive Plastic POT 100 Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (21.04 X 15.88 X 22.23mm) Solder Lug Panel M ...
    查看产品
    有存货: 96
    可立即发货 

    1
    $56.02
    5
    $39.15
    25
    $35.81
    50
    $34.34
    100
    $34.00
    76052-00000150-01 Honeywell
    Prsr Switch - 5000 - 1/8-27NPT - N.O. - 15.0 PSI - 1 Crct - 2 Tmnls - Steel - 1/Box
    查看产品
    已订购: 466
    Ships 8/3/26

    1
    $70.77
    5
    $64.40
    10
    $61.69
    20
    $60.68
    50
    $58.83
    76061-00000020-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 121
    可立即发货 

    1
    $83.91
    5
    $77.26
    10
    $74.54
    20
    $73.49
    50
    $71.22
    AML55-T10GG Honeywell
    Switch Access Paddle Switch Cover
    查看产品
    有存货: 4
    可立即发货 

    1
    $29.062
    5
    $26.420
    10
    $26.350
    25
    $26.290
    50
    $16.180
    HOA1885-012 Honeywell
    Photointerrupter Transmissive 5.08mm Phototransistor 4-Pin
    查看产品
    有存货: 103
    可立即发货 

    20 +
    $3.22
    JS-150 Honeywell
    MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 15,24 mm [0.60 in] Roller L ...
    查看产品
    有存货: 103
    可立即发货 

    1
    $24.68
    5
    $23.83
    10
    $23.26
    25
    $22.91
    50
    $22.42
    RTY120LVEAX Honeywell
    Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
    查看产品
    有存货: 823
    可立即发货 

    1
    $85.86
    5
    $84.87
    10
    $84.04
    20
    $83.83
    50
    $83.02