help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    LCZ260-30 Honeywell
    Hall Effect Sensor Omnipolar 5V/9V/12V/15V/18V/24V 4-Pin
    查看产品
    有存货: 41
    可立即发货 

    1
    $275.75
    3
    $273.06
    5
    $255.82
    10
    $249.39
    20 +
    $245.55
    LSXYAB4L Honeywell
    MICRO SWITCH™ Hazardous Location Switches: LSX Series Hazardous Area Limit Switch, Non Plug-in, Low Temperature V ...
    查看产品
    有存货: 5
    可立即发货 
    已订购: 100
    Ships 7/6/26

    1
    $548.06
    3
    $545.39
    5 +
    $544.02
    MLH150PGB06A Honeywell
    Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 150 PSI, Units in PSI, Measurement Gage ...
    查看产品
    有存货: 127
    可立即发货 

    1
    $256.59
    3
    $253.11
    5
    $251.45
    10
    $250.82
    20 +
    $248.25
    PX3AN2BS200PSAAX Honeywell
    Heavy Duty Pressure Transducers
    查看产品
    有存货: 27
    可立即发货 

    2
    $337.09
    5
    $332.03
    10
    $327.05
    15
    $322.15
    30
    $170.02
    SSCDANN060PG3A5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 102
    可立即发货 

    1
    $36.39
    5
    $34.30
    10
    $33.78
    25
    $33.29
    50
    $32.39
    10BS226 Honeywell
    Micro Switch™ - Large Basic Switches - BS Series - SPDT - 20 A - 125/250 VAC
    查看产品
    有存货: 114
    可立即发货 

    3
    $21.49
    15
    $21.09
    30
    $20.70
    59
    $20.29
    200
    $19.90
    有存货: 273
    可立即发货 

    125
    $6.45
    250
    $3.97
    375
    $3.14
    500 +
    $3.08
    19PA184-NT Honeywell
    Micro Switch™ - Toggle Switches - Accessory - Toggle Switch Guard
    查看产品
    有存货: 70
    可立即发货 

    1
    $174.07
    5
    $170.67
    10
    $167.63
    13
    $166.79
    25
    $165.96
    1TL1-61 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position, Half Throw (Mom. On - Off), ...
    查看产品
    有存货: 112
    可立即发货 
    已订购: 111
    Ships 7/6/26

    1
    $43.19
    5
    $39.78
    10
    $37.34
    25
    $33.66
    50
    $33.32
    3055A Honeywell
    High Temperature VRS Sensor Automotive 2-Pin
    查看产品
    有存货: 71
    可立即发货 

    1
    $354.08
    5
    $332.12
    10
    $328.83
    15
    $325.58
    20 +
    $322.36