help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    343P100 Honeywell
    Res Cermet Trimmer 100 Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.54mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole
    查看产品
    有存货: 101
    可立即发货 

    80
    $15.19
    96
    $13.47
    128 +
    $12.82
    519-39CH01-295 Honeywell
    NTC Thermistor Probe - 2.900.000 Ohm.
    查看产品
    有存货: 101
    可立即发货 

    3
    $49.11
    12
    $47.07
    24
    $45.19
    120
    $43.38
    358 +
    $41.58
    53C1SW5000 Honeywell
    Res Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (78.58 X 27.78 X 36.12mm) Solder Lug Panel Mo ...
    查看产品
    有存货: 81
    可立即发货 

    5
    $28.45
    10
    $27.02
    25
    $24.32
    50 +
    $23.11
    77023-B00000200-01 Honeywell
    Transportation Pressure Switch - Single Circuit - 20 PSI - N.C. Circuitry.
    查看产品
    5 WEEKS

    13
    $76.48
    25
    $76.10
    38
    $75.72
    50 +
    $75.34
    BM-1R231-A4 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BM Series, Single Pole Double Throw (SPDT), 22 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 80
    可立即发货 

    5
    $27.24
    10
    $27.18
    25
    $27.11
    50
    $27.04
    100
    $16.64
    NBPDLNN030PGUNV Honeywell
    Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, DIP ...
    查看产品
    有存货: 101
    可立即发货 

    1
    $14.57
    10
    $13.73
    25
    $13.53
    50
    $13.32
    100
    $12.97
    V3-347 Honeywell
    Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 1A 125VAC 2.22N Screw Mount
    查看产品
    有存货: 100
    可立即发货 

    3
    $58.67
    5
    $52.35
    10
    $50.79
    25
    $48.61
    50
    $46.61
    V7-7B19D8-640 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, EN ...
    查看产品
    有存货: 101
    可立即发货 

    5
    $10.9302
    25
    $9.4596
    50
    $8.8601
    100
    $8.4567
    300
    $8.2070
    111SM2-H2 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,95 N [7.0 o ...
    查看产品
    有存货: 100
    可立即发货 

    5
    $15.10
    10
    $14.74
    25
    $14.52
    50
    $14.31
    100
    $13.92
    112TW1-5 Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - O ...
    查看产品
    有存货: 95
    可立即发货 

    1
    $238.92
    5
    $233.86
    10
    $221.48
    13
    $220.38
    25
    $214.26