help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    26PCDFA3G Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 30 psi Pressure Range, Fluorosili ...
    查看产品
    12 WEEKS

    6
    $106.39
    13
    $102.01
    19
    $101.00
    25 +
    $100.00
    2MT2-1 Honeywell
    Switch Toggle ON OFF ON DPDT Round Lever Solder 0.1A 28VDC Panel Mount with Threads
    查看产品
    有存货: 123
    可立即发货 

    2
    $40.85
    8
    $40.09
    16
    $39.34
    31
    $38.58
    50 +
    $37.82
    2NT1-6 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Single Throw (DPST), 2 Position (Mom. On - Off), Screw Term ...
    查看产品
    有存货: 329
    可立即发货 

    1
    $38.90
    5
    $36.31
    10
    $34.24
    25
    $32.23
    50
    $31.56
    308N1MEG Honeywell
    Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
    查看产品
    有存货: 351
    可立即发货 

    4
    $19.38
    17
    $19.03
    33
    $18.67
    66
    $18.30
    100
    $17.95
    311SM701-H58 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,16 N [0.57 ...
    查看产品
    有存货: 100
    可立即发货 

    10
    $12.29
    30
    $12.10
    50
    $11.93
    100
    $11.61
    250
    $8.70
    31NT391-8-C02 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 2 Position (Mom. On - ...
    查看产品
    有存货: 94
    可立即发货 

    1
    $69.17
    5
    $48.38
    10
    $43.26
    25
    $40.18
    50
    $31.86
    31NT91-7-NH Honeywell
    31NT91-7 Switch -- No Hardware included
    查看产品
    有存货: 100
    可立即发货 

    1
    $33.79
    5
    $31.84
    10
    $31.36
    25
    $30.91
    50
    $30.08
    32332297-001 Honeywell
    Connector Electrical Hpm Wire Harness |Honeywell 32332297-001
    查看产品
    有存货: 100
    可立即发货 

    5
    $7.35
    25
    $6.98
    50
    $6.82
    100
    $6.72
    250
    $6.54
    3685301 Honeywell
    Accessory Cable for PX2, PX3 & MLH Sensors - Metri-Pack 150 Cnctor/Leads - 1m Long
    查看产品
    有存货: 13
    可立即发货 

    1
    $270.50
    3
    $262.98
    5
    $259.04
    10
    $255.15
    20 +
    $246.32
    370L-1MEG Honeywell
    Cermet Trimmer - 1M Ohm - 1W.
    查看产品
    有存货: 100
    可立即发货 

    1
    $32.50
    5
    $30.87
    10
    $29.33
    25
    $27.86
    50 +
    $25.98