help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    381L100K Honeywell
    Res Conductive Plastic POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (21.04 X 15.88 X 22.23mm) Solder Lug Panel ...
    查看产品
    有存货: 100
    可立即发货 

    3
    $28.65
    15
    $27.29
    57
    $26.04
    141
    $24.91
    423 +
    $23.88
    381N5KZ Honeywell
    Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (28.97 X 15.88 X 22.23mm) Solder Lug Panel Mo ...
    查看产品
    有存货: 80
    可立即发货 

    1
    $36.00
    10
    $29.00
    25 +
    $23.00
    392050M8789 Honeywell
    0.5W Conductive Plastic Potentiometer
    查看产品
    有存货: 100
    可立即发货 

    3
    $42.39
    5
    $37.41
    10
    $36.85
    25
    $33.49
    50
    $31.60
    392050M9492 Honeywell
    Speed & Position-Indl Potentiometers/Honeywell |Honeywell 392050M9492
    查看产品
    有存货: 274
    可立即发货 

    4
    $16.23
    20
    $15.93
    40
    $15.64
    80
    $15.33
    100
    $15.02
    392JB250K Honeywell
    Res Conductive Plastic POT 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Th ...
    查看产品
    有存货: 216
    可立即发货 

    4
    $16.60
    20
    $16.28
    39
    $15.98
    78
    $15.68
    100
    $15.36
    40PC015V2A Honeywell
    Pressure Sensor 0psi to 15psi Vacuum Gage 6-Pin DIP
    查看产品
    有存货: 73
    可立即发货 

    1
    $427.88
    5
    $423.71
    10
    $421.59
    13
    $419.48
    25
    $417.38
    535-32AA35-103 Honeywell
    Temp Sensor Analog Automotive
    查看产品
    有存货: 50
    可立即发货 

    3
    $132.18
    5
    $131.86
    10
    $131.52
    25
    $131.19
    50
    $69.45
    58C120K Honeywell
    Res Wirewound POT 20K Ohm 5% 4W 1(Elec)/1(Mech)Turn 6.35mm (70.64 X 42.86 X 53.94mm) Solder Lug Panel Mount
    查看产品
    有存货: 100
    可立即发货 

    1
    $95.22
    5
    $90.69
    17
    $86.57
    43
    $82.80
    128 +
    $79.36
    590-59AD07-302 Honeywell
    Thermistor Probe Analog Automotive
    查看产品
    有存货: 100
    可立即发货 

    1
    $41.99
    5
    $39.57
    10
    $38.97
    25
    $38.14
    50
    $37.38
    7SE1 Honeywell
    Snap Action Switch - SPDT - On-Mom - 5A 250VAC 30VDC - Round (Pin Plunger) Actuator - Waterproof - Wire Leads - C ...
    查看产品
    有存货: 50
    可立即发货 

    1
    $185.16
    3
    $176.64
    5
    $171.74
    8
    $167.22
    10 +
    $165.08