help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    1LS3 Honeywell
    MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Side ...
    查看产品
    有存货: 44
    可立即发货 

    1
    $322.04
    3
    $318.90
    5 +
    $312.40
    26PCDFA6D Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 30 psi Pressure Range, Fluorosili ...
    查看产品
    有存货: 152
    可立即发货 

    1
    $135.70
    5
    $131.74
    10
    $129.49
    25
    $113.23
    50
    $111.60
    82454-14 Honeywell
    Honeywell Diochron Hourmeter, 12 Vdc - 60 Vdc, 10,000 Hrs, Rectangular (2 Screw Flange) Mount, Shipped in Bulk Pa ...
    查看产品
    有存货: 90
    可立即发货 

    1
    $257.30
    3
    $246.56
    5
    $236.70
    23
    $227.24
    69 +
    $217.78
    84825-01 Honeywell
    Honeywell Key And Rotary Switch Assembly, 84825 Key Switch, 2 Position [Off-On], 4-pin MetriPack 280 Integral C ...
    查看产品
    有存货: 58
    可立即发货 

    1
    $33.87
    5
    $31.65
    10
    $31.34
    25
    $31.03
    50
    $30.88
    914CE16-3 Honeywell
    MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Front Rotary Actuator, 1NC 1NO ...
    查看产品
    有存货: 49
    可立即发货 

    1
    $146.40
    5
    $132.54
    10
    $131.22
    20
    $130.56
    50
    $128.61
    AML21CBA3AB Honeywell
    Switch Push Button N.O./N.C. SPDT Square Button Alternate Contact Through Hole/Panel Mount PC Pins/Push-On
    查看产品
    有存货: 40
    可立即发货 

    2
    $232.23
    5
    $231.65
    10
    $231.07
    25
    $230.49
    50
    $121.65
    AML24EBA2AC05 Honeywell
    Switch, Rocker - Unlit - DPDT - (ON)-OFF-(ON) - Ag - QC/Sldr >> Order ROCKER Sep
    查看产品
    有存货: 93
    可立即发货 

    1
    $92.70
    5
    $91.64
    10
    $78.25
    25
    $73.75
    50
    $70.52
    BZ-R330-P4 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, Pin Plu ...
    查看产品
    有存货: 163
    可立即发货 

    5
    $18.07
    10
    $16.74
    25
    $15.90
    50
    $15.15
    100
    $14.81
    SZR-LY2-N1-AC220V Honeywell
    Power Relay 220VAC 10A DPDT(21.5x28x42.4)mm Socket
    查看产品
    有存货: 58
    可立即发货 

    1
    $86.53
    10
    $57.12
    25
    $53.57
    50
    $53.04
    100
    $52.52
    VC10F8.2K Honeywell
    Res Wirewound 8.2K Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 108
    可立即发货 

    1
    $1.69
    25
    $1.65
    50
    $1.62
    100
    $1.59
    500
    $1.56