help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    有存货: 110
    可立即发货 

    1
    $89.64
    10
    $15.65
    100
    $14.67
    250
    $14.06
    500
    $13.30
    24PCGFA6G Honeywell
    Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 250 psi Pressure Range, Fluoros ...
    查看产品
    有存货: 65
    可立即发货 

    1
    $76.50
    5
    $73.54
    10
    $72.48
    25
    $70.53
    50
    $69.63
    381NS100K Honeywell
    Res Conductive Plastic POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 15.88 X 22.23mm) Solder Lug Panel ...
    查看产品
    有存货: 110
    可立即发货 

    2
    $34.68
    10
    $27.54
    25 +
    $21.42
    89638-00 Honeywell
    Active Non-RoHS Compliant Keylock Switch
    查看产品
    有存货: 155
    可立即发货 

    5
    $9.68
    10
    $7.67
    25
    $6.70
    38
    $6.63
    75
    $6.20
    AML56-N10RG Honeywell
    Switch Access Rocker Switch Operator
    查看产品
    有存货: 110
    可立即发货 

    1
    $16.96
    5
    $16.37
    10
    $15.98
    25
    $15.74
    50
    $15.51
    BZ-2RW89999-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 110
    可立即发货 

    1
    $17.23
    5
    $16.64
    10
    $16.24
    25
    $15.99
    50
    $15.76
    RV6NAYSD254AP Honeywell
    Res Conductive Plastic POT 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 42.87mm) J-Hook Panel Mount
    查看产品
    有存货: 110
    可立即发货 

    1
    $135.01
    10
    $29.19
    50
    $23.87
    100
    $17.67
    250
    $14.71
    SSCMRRN010NDAA3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 64
    可立即发货 

    1
    $78.40
    5
    $53.85
    10
    $48.33
    25
    $45.46
    50
    $43.06
    26PCCFB6G Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 15 psi Pressure Range, Fluorosili ...
    查看产品
    有存货: 159
    可立即发货 

    1
    $107.13
    5
    $102.99
    10
    $100.79
    25
    $98.77
    50
    $97.51
    53C11MEG Honeywell
    Res Conductive Plastic POT 1M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel M ...
    查看产品
    有存货: 103
    可立即发货 

    6
    $15.38
    27
    $14.66
    105
    $13.98
    263
    $13.37
    787 +
    $12.82