help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    87770-00 Honeywell
    Switch Accy Clip.
    查看产品
    有存货: 113
    可立即发货 

    8
    $11.44
    36
    $10.89
    142
    $10.40
    353
    $9.96
    1,058 +
    $9.54
    9PA33 Honeywell
    Switch Actuator for LS Series Limit Switches
    查看产品
    有存货: 78
    可立即发货 

    1
    $346.11
    3
    $341.89
    5
    $340.18
    10
    $338.48
    20 +
    $336.79
    ADH3721R2 Honeywell
    MICRO SWITCH™ Basic Switches: Auxiliary Actuator, Roller Lever, Specific Customer Requirements Apply
    查看产品
    有存货: 98
    可立即发货 

    1
    $295.39
    5
    $263.06
    10
    $246.04
    13
    $244.81
    25
    $243.59
    AML22CBE2AA Honeywell
    BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Mom - Silver - Red LED - 15 Vdc - QC/Solder
    查看产品
    有存货: 63
    可立即发货 

    1
    $84.28
    5
    $81.03
    10
    $79.85
    20
    $77.70
    50
    $76.72
    AML51-C30G Honeywell
    Switch Access Push Button Switch Square Button
    查看产品
    有存货: 113
    可立即发货 

    5
    $8.87
    25
    $8.43
    50
    $8.24
    100
    $8.12
    300
    $7.90
    AML54-T10BW Honeywell
    Switch Access Rocker Switch Operator
    查看产品
    有存货: 8
    可立即发货 

    5
    $14.74
    10
    $12.94
    25
    $12.16
    50
    $11.84
    75
    $11.78
    HSCDAND015PASA3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 185
    可立即发货 

    1
    $72.98
    5
    $51.01
    10
    $47.70
    25
    $44.74
    50
    $44.29
    HSCMRNN001PG2A3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 113
    可立即发货 

    4
    $106.86
    5
    $106.58
    10
    $106.31
    25
    $106.05
    50
    $56.14
    NGCMB10AX01L Honeywell
    Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount
    查看产品
    有存货: 31
    可立即发货 

    1
    $55.39
    5
    $52.20
    10
    $51.41
    30
    $49.30
    60
    $48.68
    53C1SW1000 Honeywell
    Res Conductive Plastic POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (78.58 X 27.78 X 36.12mm) Solder Lug Panel Mo ...
    查看产品
    有存货: 17
    可立即发货 

    5
    $8.3970
    25
    $6.8372
    50
    $6.7346
    100
    $6.4102
    250
    $5.8587