help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    84800-03 Honeywell
    Key & Rotary Switch - Flash Key.
    查看产品
    有存货: 112
    可立即发货 

    1
    $34.98
    5
    $32.96
    10
    $32.46
    25
    $31.99
    50
    $31.13
    HOA6990-L51 Honeywell
    Photointerrupter Transmissive Photologic, Totem Pole, Buffer 4-Pin
    查看产品
    有存货: 112
    可立即发货 

    1
    $4.06
    10
    $3.98
    25
    $3.90
    50
    $3.82
    100
    $3.74
    SZRMY4N1AC110120V Honeywell
    Power Relay 110/120VAC 3A 4PDT(21.5x28x36)mm Socket
    查看产品
    有存货: 160
    可立即发货 

    15
    $15.48
    25
    $10.54
    50
    $9.75
    100
    $9.32
    150
    $9.03
    12TL1-7 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), S ...
    查看产品
    有存货: 135
    可立即发货 

    1
    $64.68
    5
    $59.77
    10
    $59.19
    13
    $59.04
    25
    $55.88
    2B4 Honeywell
    The 2B4 is a black mounting barrier for Series 2 pushbutton switches that attaches to the long sides of the housi ...
    查看产品
    有存货: 22
    可立即发货 

    1
    $40.13
    5
    $28.04
    10
    $27.77
    13
    $25.96
    25
    $25.15
    389908073100007 Honeywell
    Industrial Potentiometer
    查看产品
    有存货: 111
    可立即发货 

    1
    $64.98
    5
    $62.47
    10
    $61.53
    15
    $60.61
    25
    $59.70
    392JA100K Honeywell
    Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 34.53mm) Pin Panel Mount/T ...
    查看产品
    有存货: 113
    可立即发货 

    5
    $15.25
    21
    $14.97
    42
    $14.70
    83
    $14.41
    100
    $14.13
    BZ-3YT Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), Split Contact Constructio ...
    查看产品
    有存货: 178
    可立即发货 

    1
    $47.94
    5
    $39.86
    10
    $37.68
    25
    $36.59
    50
    $35.86
    GLDB01D Honeywell
    MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Top ...
    查看产品
    有存货: 109
    可立即发货 

    1
    $109.11
    5
    $106.99
    10
    $100.87
    15
    $100.36
    20 +
    $91.70
    SD5630-001 Honeywell
    Photodetector 0.1MHz Optoschmitt 3-Pin TO-46
    查看产品
    有存货: 111
    可立即发货 

    1
    $0.500
    50
    $0.490
    100
    $0.480
    250
    $0.471
    500
    $0.461