help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    有存货: 109
    可立即发货 

    5
    $11.50
    25
    $10.93
    50
    $10.68
    100
    $10.45
    250
    $7.50
    BZ-2RQ24-D5 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 117
    可立即发货 

    1
    $97.16
    5
    $89.32
    10
    $77.21
    25 +
    $68.33
    BZ-2RW8225530-A2-S Honeywell
    Basic / Snap Action Switches Large Basics
    查看产品
    有存货: 117
    可立即发货 

    3
    $29.23
    14
    $27.84
    56
    $26.57
    139
    $25.41
    415 +
    $24.35
    DT-2RV-A7 Honeywell
    MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A 125/250 Vac, 63,5 ...
    查看产品
    有存货: 9
    可立即发货 
    已订购: 20
    Ships 9/7/26

    1
    $308.87
    3
    $299.86
    5 +
    $279.31
    LSZ52E Honeywell
    Switch Access Rotary Limit Switch Lever
    查看产品
    有存货: 56
    可立即发货 

    1
    $85.57
    5
    $84.72
    10
    $84.10
    25
    $83.68
    50
    $83.26
    SS441A-R Honeywell
    Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sen ...
    查看产品
    有存货: 77
    可立即发货 

    10
    $2.4720
    100
    $1.9890
    250
    $1.6647
    500
    $1.6107
    1,000
    $1.5116
    2TW1-8 Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Position (Mom. On - On), So ...
    查看产品
    有存货: 114
    可立即发货 

    1
    $132.33
    5
    $107.47
    10
    $103.16
    13
    $98.76
    25
    $97.01
    363P20K Honeywell
    Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.81mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole
    查看产品
    有存货: 116
    可立即发货 

    23
    $16.84
    25
    $5.73
    50
    $4.88
    100
    $4.26
    250
    $3.55
    364Y100K Honeywell
    Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
    查看产品
    有存货: 116
    可立即发货 

    6
    $3.98
    10
    $3.90
    25
    $3.81
    50
    $3.74
    100
    $3.66
    914CE16-9 Honeywell
    MICRO SWITCH™ Medium-Duty Limit Switches: 914 CE Series Miniature Enclosed Switch, Front Rotary Actuator, 1NC 1NO ...
    查看产品
    有存货: 45
    可立即发货 

    1
    $358.00
    5
    $347.00
    10 +
    $339.00