help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    BZE7-2RN-PG Honeywell
    MICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, 1NC 1NO Single Pole Double ...
    查看产品
    有存货: 96
    可立即发货 

    1
    $335.96
    3
    $332.68
    5 +
    $318.79
    CMC5010 Honeywell
    Res Wirewound 10 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount
    查看产品
    有存货: 108
    可立即发货 

    5
    $18.7942
    25
    $15.9859
    50
    $14.8410
    100
    $13.8288
    250
    $13.5939
    JA1N056S102UA Honeywell
    Res POT 1K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
    查看产品
    有存货: 80
    可立即发货 

    2 +
    $42.95
    JM-5 Honeywell
    MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Roller Lever
    查看产品
    有存货: 327
    可立即发货 

    1
    $27.15
    5
    $24.33
    10
    $22.59
    25
    $21.28
    50
    $20.65
    PX3AN2BH150PAAAX Honeywell
    Pressure Sensor - 150PSI (1034.21kPa) - Absolute - Male 1/8" (3.18mm) NPT - 0.5 V to 4.5 V Output - Cylinder, Thr ...
    查看产品
    有存货: 118
    可立即发货 

    1
    $158.79
    5
    $146.71
    10
    $142.07
    15
    $141.36
    30
    $128.57
    VC3D820 Honeywell
    Res Wirewound 820 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 118
    可立即发货 

    25
    $2.1390
    100
    $1.7701
    250
    $1.6400
    500
    $1.5255
    1,000
    $1.3360
    192-501DET-A01 Honeywell
    Thermistor 500 Ohm 2-Pin Radial
    查看产品
    有存货: 517
    可立即发货 

    1
    $19.58
    5
    $18.90
    10
    $18.45
    25
    $18.17
    50
    $17.78
    2455RM-90820472 Honeywell
    Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-90820472, Switch Type SPST, Manual Reset, Open ...
    查看产品
    有存货: 66
    可立即发货 

    1
    $36.88
    5
    $32.75
    10
    $31.38
    25
    $29.88
    50
    $29.17
    27M226 Honeywell
    Industrial Motion & Position Sensors RESISTIVE & OPTICAL
    查看产品
    有存货: 107
    可立即发货 

    1
    $189.00
    5
    $178.00
    10
    $171.00
    25 +
    $162.00
    311SM604-H4 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,39 N [1.4 o ...
    查看产品
    有存货: 116
    可立即发货 

    10
    $18.28
    30
    $17.74
    50
    $17.22
    100
    $16.28
    250
    $12.21