help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    JS-254 Honeywell
    MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Straight Leaf Lever
    查看产品
    有存货: 81
    可立即发货 

    1
    $57.92
    5
    $55.08
    10
    $49.92
    25
    $48.47
    50
    $47.98
    SSCDANN015PD2A5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 266
    可立即发货 

    4
    $49.62
    5
    $44.29
    10
    $42.96
    25
    $41.72
    50
    $39.43
    VK100N75 Honeywell
    Res Wirewound 75 Ohm 5% 100W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 10
    可立即发货 

    5
    $15.7372
    25
    $13.3857
    50
    $12.4270
    100
    $11.7820
    250
    $11.3827
    121-104KAH-Q01 Honeywell
    NTC (Negative Temperature Coefficient) Thermistors 100K Ohm 20% RAD Thermistor Probe
    查看产品
    有存货: 79
    可立即发货 

    1
    $44.06
    5
    $43.95
    10
    $43.84
    25
    $43.73
    50
    $26.91
    1NT91-5 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - On), Quick ...
    查看产品
    有存货: 135
    可立即发货 

    1
    $28.08
    5
    $26.46
    10
    $26.39
    25
    $25.68
    50
    $24.99
    26PCBFB6G Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 5 psi Pressure Range, Fluorosilic ...
    查看产品
    有存货: 31
    可立即发货 

    1
    $135.02
    5
    $123.52
    10
    $119.47
    25
    $115.35
    50
    $112.54
    AML22CBE2AD Honeywell
    BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Alt - Silver - Red LED - 15 Vdc - QC/Solder
    查看产品
    有存货: 48
    可立即发货 

    1
    $70.17
    13
    $68.28
    25
    $67.28
    38
    $66.62
    50 +
    $65.95
    CSNP661-007 Honeywell
    Closed Loop Current Sensors
    查看产品
    有存货: 120
    可立即发货 

    55
    $2.15
    272
    $2.07
    544
    $1.98
    2,718
    $1.90
    8,153 +
    $1.82
    PX3AF1BH667PSAAX Honeywell
    Industrial Pressure Sensor 0.5V to 4.5V 0psi to 667psi Sealed Gage
    查看产品
    有存货: 23
    可立即发货 

    2
    $324.56
    5
    $319.69
    10
    $314.89
    15
    $310.17
    30
    $163.70
    SDX30D4 Honeywell
    Pressure Sensor 0psi to 30psi Differential/Gage 6-Pin DIP-D4
    查看产品
    有存货: 138
    可立即发货 

    1
    $740.06
    5
    $738.21
    7
    $736.37
    13
    $418.54
    19
    $295.41