help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    73JB20K Honeywell
    Res Wirewound POT 20K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
    查看产品
    有存货: 154
    可立即发货 

    2
    $50.53
    7
    $49.59
    13
    $48.66
    26
    $47.72
    100
    $46.78
    89165-01 Honeywell
    Honeywell Key Switch Assembly, 89165 Key Switch,3 position [Off (magneto ground)-On-Start (momentary)], 6 - pin M ...
    查看产品
    有存货: 147
    可立即发货 

    1
    $43.01
    5
    $39.03
    10
    $33.34
    25
    $33.01
    50
    $32.75
    AML21HBA2AB Honeywell
    Switch Push Button N.O./N.C. SPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder
    查看产品
    有存货: 123
    可立即发货 

    1
    $49.56
    5
    $46.71
    10
    $46.00
    25
    $45.02
    50
    $44.12
    AML26GBF2CA05RG Honeywell
    Switch Rocker (ON) OFF (ON) DPDT Quick Connect/Solder Rocker
    查看产品
    有存货: 97
    可立即发货 

    1
    $223.22
    3
    $220.19
    5
    $219.64
    10
    $218.74
    20 +
    $215.96
    HOA1873-013 Honeywell
    Photointerrupter Transmissive 2.54mm Photodarlington 4-Pin
    查看产品
    有存货: 796
    可立即发货 

    15
    $4.85
    70
    $4.76
    100
    $4.49
    1,000
    $4.32
    5,000 +
    $4.23
    MPRLS0025PA00001AB Honeywell
    Board Mount Pressure Sensor - Long Port - Absolute - 0 to 25 psi - I²C Interface - Leadless SMT
    查看产品
    有存货: 229
    可立即发货 

    3
    $52.95
    10
    $52.42
    25
    $51.89
    40
    $51.37
    80
    $50.86
    SSCDANN005PGAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 132
    可立即发货 

    1
    $43.10
    5
    $38.27
    10
    $36.68
    25
    $34.93
    50
    $33.76
    370Y-100 Honeywell
    Resistor Cermet Trimmer - 100 Ohm - 10% - 1W - 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube.
    查看产品
    9 WEEKS

    1
    $197.69
    10 +
    $70.42
    575SX1A48S503SS Honeywell
    Res Conductive Plastic POT 50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Moun ...
    查看产品
    有存货: 122
    可立即发货 

    10
    $6.46
    50
    $6.32
    100
    $5.97
    500
    $5.65
    1,000
    $5.34
    83307-00002000-01 Honeywell
    Pressure Sensor 500psi Vacuum Automotive
    查看产品
    有存货: 106
    可立即发货 

    1
    $109.16
    25
    $85.33
    50
    $84.48
    100
    $84.11
    200
    $83.73