help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    93SX39-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 28 Vdc, Gold Alloy Con ...
    查看产品
    已订购: 225
    Ships 6/1/26

    1
    $108.56
    10
    $108.29
    25
    $108.02
    50
    $107.75
    100
    $56.87
    AML21FBC2AC Honeywell
    Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder
    查看产品
    有存货: 98
    可立即发货 

    2
    $238.37
    5
    $237.77
    10
    $237.18
    25
    $236.59
    50
    $124.87
    BA-2RQ1T Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 119
    可立即发货 

    1
    $21.43
    5
    $20.69
    25
    $19.89
    50
    $19.47
    100
    $19.08
    JX-20 Honeywell
    MICRO SWITCH™ Basic Switches: Subminiature Component, Auxiliary Actuator, Straight Lever
    查看产品
    有存货: 314
    可立即发货 

    5
    $12.14
    25
    $10.87
    50
    $10.13
    100
    $9.65
    250
    $9.57
    SSCDRRN100MGAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 75
    可立即发货 

    1
    $36.38
    5
    $34.29
    10
    $33.77
    25
    $33.28
    50
    $32.38
    12TW1-3 Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Solder ...
    查看产品
    33 WEEKS

    1
    $75.69
    5
    $66.50
    10
    $57.99
    25
    $51.61
    50
    $50.55
    AML21CBA3AC Honeywell
    Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On
    查看产品
    有存货: 118
    可立即发货 

    1
    $50.80
    5
    $50.22
    10
    $43.31
    25
    $40.43
    50
    $38.66
    LSZ51D Honeywell
    Switch Access Limit Switch Roller Lever Automotive
    查看产品
    已订购: 109
    Ships 6/10/26

    1
    $29.59
    5
    $23.49
    10
    $23.03
    25
    $21.51
    50
    $21.08
    NSCDRRN001PDUNV Honeywell
    TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Ou ...
    查看产品
    有存货: 150
    可立即发货 

    1
    $46.13
    5
    $40.59
    10
    $38.86
    25
    $36.92
    50
    $35.85
    V3-1004 Honeywell
    Switch Snap Action N.O. SPST Plunger Quick Connect 15.1A 250VAC 250VDC 372.85VA 5.56N Screw Mount
    查看产品
    有存货: 124
    可立即发货 

    4
    $30.06
    10
    $27.18
    25
    $24.02
    50
    $22.27
    100 +
    $20.37