help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    GKMD03 Honeywell
    Switch Safety Interlock N.O./N.C. SPST/SPST Key Screw Mount Connector 5000000Cycles
    查看产品
    有存货: 87
    可立即发货 

    1
    $213.37
    5
    $206.16
    10
    $203.07
    20
    $199.97
    50
    $177.61
    VP25K2000 Honeywell
    Res Wirewound 2K Ohm 5% 25W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 116
    可立即发货 

    5
    $13.6838
    25
    $11.9084
    50
    $11.1846
    100
    $10.6976
    250
    $10.3962
    101TL1-2D Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Integrated Wire ...
    查看产品
    有存货: 63
    可立即发货 

    1
    $108.92
    5
    $103.49
    10 +
    $97.13
    112-202EAJ-B01 Honeywell
    Thermistor 2K Ohm 20% 2-Pin Radial
    查看产品
    有存货: 128
    可立即发货 

    1
    $18.74
    5
    $18.09
    10
    $17.66
    25
    $17.39
    50
    $17.14
    11SM303-T2 Honeywell
    Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 0.5A/1A
    查看产品
    有存货: 133
    可立即发货 

    1
    $21.52
    5
    $20.78
    10
    $20.28
    25
    $19.98
    50
    $19.55
    2NT91-7 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - Off - Mom. On), ...
    查看产品
    有存货: 109
    可立即发货 

    1
    $65.14
    5
    $64.33
    10
    $58.87
    13
    $56.10
    25
    $47.14
    有存货: 52
    可立即发货 

    1
    $173.84
    5
    $169.01
    10
    $166.70
    20
    $166.28
    50
    $160.12
    575SX1A48S102SS Honeywell
    Res Conductive Plastic POT 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Mount
    查看产品
    有存货: 141
    可立即发货 

    10
    $12.54
    30
    $12.32
    55
    $12.09
    100
    $11.62
    500
    $11.00
    73JA100K Honeywell
    Res Wirewound POT 100K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
    查看产品
    有存货: 109
    可立即发货 

    1
    $82.27
    4
    $80.75
    8
    $79.23
    16
    $77.70
    100
    $76.18
    有存货: 125
    可立即发货