help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    26PCBFM6G Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 5 psi Pressure Range, Fluorosilic ...
    查看产品
    有存货: 153
    可立即发货 

    1
    $131.81
    7
    $106.39
    13
    $102.01
    19
    $101.00
    25 +
    $100.00
    26PCFFH6G Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 100 psi Pressure Range, Fluorosil ...
    查看产品
    有存货: 69
    可立即发货 

    1
    $135.02
    5
    $123.52
    7
    $121.79
    13
    $119.47
    19
    $118.87
    AML24GBE2CA01 Honeywell
    Switch, Rocker - 2x28V Lamps - DPDT - ON-None-ON - Ag - QC/Sldr >> Order ROCKR Sep
    查看产品
    有存货: 127
    可立即发货 

    1
    $95.29
    5
    $91.61
    10
    $89.65
    20
    $87.85
    50
    $86.73
    BZ-3RW80552-A2-S Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 129
    可立即发货 

    3
    $31.88
    13
    $30.36
    51
    $28.98
    127
    $27.72
    380 +
    $26.56
    SSCDLNN100PGAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 102
    可立即发货 

    1
    $64.32
    5
    $44.95
    10
    $42.04
    25
    $40.71
    50
    $39.04
    有存货: 129
    可立即发货 

    1
    $1.16
    25
    $1.14
    50
    $1.12
    100
    $1.10
    500
    $1.07
    41SM1-H2N200 Honeywell
    Subminiature Basics/Honeywell |Honeywell 41SM1-H2N200
    查看产品
    有存货: 2684
    可立即发货 

    10
    $35.70
    20
    $28.56
    40 +
    $23.46
    510009M0028 Honeywell
    Encoder, Commercial, Continuous Mechanical Travel | Honeywell 510009M0028
    查看产品
    有存货: 128
    可立即发货 

    4
    $24.56
    17
    $23.40
    66
    $22.34
    165
    $21.36
    493 +
    $20.46
    76052-00000200-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 87
    可立即发货 

    1
    $119.17
    5
    $98.87
    10
    $91.89
    13
    $91.43
    25
    $85.09
    AML52-C10L Honeywell
    Switch Access Push Button Switch Square Button
    查看产品
    有存货: 128
    可立即发货 

    5
    $12.11
    25
    $7.91
    100
    $6.56
    300
    $6.24
    500
    $6.09