help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    24PCDFA6A Honeywell
    Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 30 psi Pressure Range, Fluorosi ...
    查看产品
    有存货: 174
    可立即发货 

    2
    $80.70
    5
    $59.13
    7
    $58.08
    13
    $56.75
    19
    $56.47
    26PCGFM6G Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 250 psi Pressure Range, Fluorosil ...
    查看产品
    有存货: 110
    可立即发货 

    1
    $160.80
    5
    $122.47
    7
    $118.65
    13
    $111.21
    19
    $110.93
    BZ-2RQ1008-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 11,9 mm ...
    查看产品
    有存货: 130
    可立即发货 

    1
    $28.99
    5
    $27.32
    10
    $27.25
    25
    $26.52
    50
    $25.81
    SS443R Honeywell
    Honeywell Hall-effect Digital Position Sensor ICs: SS440R Series, Unipolar Hall-effect sensor IC, Flat TO-92packa ...
    查看产品
    有存货: 4561
    可立即发货 

    25
    $1.91
    100
    $1.45
    250
    $1.34
    500
    $1.26
    1,000
    $1.20
    580SX4Q25F103ZP Honeywell
    Pot 10K Ohm Cond Plas Log Taper
    查看产品
    有存货: 144
    可立即发货 

    1
    $41.77
    10
    $18.29
    50
    $7.24
    100
    $5.49
    500 +
    $4.71
    NGCMB10AX24C Honeywell
    Switch Limit; Medium Duty Compact; Roller Plunger Head; DPDT 2NC-2NO
    查看产品
    有存货: 42
    可立即发货 

    1
    $75.07
    5
    $73.47
    10
    $72.03
    30
    $69.54
    60
    $69.19
    ZS-2065 Honeywell
    ZS-2065, Honeywell
    查看产品
    有存货: 131
    可立即发货 

    4
    $15.66
    5
    $15.35
    10
    $15.03
    25
    $14.74
    50
    $14.44
    有存货: 120
    可立即发货 

    5
    $9.36
    25
    $8.89
    50
    $8.69
    100
    $8.56
    250
    $8.33
    26PCGFA6D Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 250 psi Pressure Range, Fluorosil ...
    查看产品
    有存货: 120
    可立即发货 

    1
    $107.13
    5
    $102.99
    10
    $100.79
    25
    $98.77
    50
    $97.51
    76583-00000040-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 113
    可立即发货 

    1
    $85.48
    5
    $80.24
    10
    $76.77
    20
    $73.99
    50
    $71.99