help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    CPC0.3GFC Honeywell
    Pressure Sensor 0psi to 0.3psi Gage 4-Pin SIP Module
    查看产品
    有存货: 130
    可立即发货 

    3
    $42.66
    14
    $40.89
    28
    $39.25
    138
    $37.68
    412 +
    $36.12
    FMAMSDXX015WC2C3 Honeywell
    PCB Mount Force Sensor - MicroForce FMA - 15N - SMTL - Ball coupling,Digital I2C - 3.3v
    查看产品
    6 WEEKS

    1
    $49.60
    5
    $44.26
    10
    $42.94
    30
    $41.10
    50
    $39.41
    FMAMSDXX015WCSC3 Honeywell
    PCB Mount Force Sensor - MicroForce FMA - 15N - SMTL - Ball coupling,Digital SPI - 3.3v
    查看产品
    有存货: 28
    可立即发货 
    已订购: 160
    Ships 5/18/26

    1
    $47.39
    5
    $41.56
    10
    $35.11
    30
    $34.17
    50
    $33.81
    JE-6 Honeywell
    MICRO SWITCH™ Basic Switches: JE Series, Auxiliary Actuator, Stainless Steel Bracket, 16,8 mm [0.66 in] Stainless ...
    查看产品
    有存货: 109
    可立即发货 

    1
    $22.89
    5
    $21.46
    10
    $20.84
    25
    $20.02
    50
    $19.40
    JS-50 Honeywell
    MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 15,24 mm [0.60 in] Roller L ...
    查看产品
    有存货: 130
    可立即发货 

    1
    $19.59
    5
    $18.91
    10
    $18.46
    25
    $18.18
    50
    $17.79
    NSCDRRN015PDUNV Honeywell
    TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Ou ...
    查看产品
    有存货: 40
    可立即发货 

    1
    $108.42
    5
    $108.15
    10
    $107.88
    25
    $107.61
    50
    $56.97
    SCC15ASMT Honeywell
    Board Pressure Sensor
    查看产品
    有存货: 130
    可立即发货 

    4
    $36.03
    17
    $34.52
    33
    $33.13
    163
    $31.81
    488 +
    $30.49
    SSCMRND060PG2A3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 129
    可立即发货 

    1
    $39.45
    5
    $33.80
    10
    $33.14
    25
    $32.49
    50
    $32.17
    SSCSNBN004NDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 127
    可立即发货 

    1
    $100.84
    5
    $84.29
    10
    $77.76
    25
    $72.32
    50
    $65.50
    SZL-WLC-A Honeywell
    Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 10A 480VAC 250VDC Rotary Conduit Automotive
    查看产品
    有存货: 123
    可立即发货 

    1
    $155.20
    5
    $153.10
    10
    $152.09
    20
    $150.16
    60
    $149.23