help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    BZ-2RL Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 122
    可立即发货 

    2
    $26.20
    10
    $21.40
    25
    $20.68
    50
    $17.56
    100
    $16.97
    JX-53 Honeywell
    MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 7,6 mm [0.30 in] Roller Lea ...
    查看产品
    有存货: 187
    可立即发货 

    5
    $15.73
    10
    $15.05
    25
    $14.63
    50
    $14.24
    100
    $13.52
    LSYAB1A Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, No Lever ...
    查看产品
    有存货: 50
    可立即发货 

    1
    $231.54
    3
    $220.86
    5
    $215.21
    10
    $207.57
    20 +
    $205.50
    SSCDRRN001PDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 150
    可立即发货 

    1
    $38.67
    5
    $38.29
    10
    $37.90
    25
    $35.69
    50
    $35.34
    YA-2RB19-A64 Honeywell
    MICRO SWITCH™ Basic Switches: YA Series, Single Pole Normally Open (SPNO), 20 A at 250 Vac, Overtravel Pin Plunge ...
    查看产品
    有存货: 80
    可立即发货 

    1
    $23.67
    5
    $18.70
    10
    $16.75
    25
    $15.38
    50
    $14.62
    73JA200 Honeywell
    Res Wirewound POT 200 Ohm 5% 2W 10(Mech)Turns 6.35mm (34.93 X 22.23 X 26.99mm) Solder Lug Panel Mount
    查看产品
    有存货: 189
    可立即发货 

    2
    $61.76
    6
    $60.62
    11
    $59.48
    21
    $58.33
    100
    $57.19
    AML52-N10Y Honeywell
    Switch Access Push Button Switch Rectangular Button
    查看产品
    有存货: 19
    可立即发货 

    1
    $1.837
    33
    $1.670
    100
    $1.470
    500
    $1.400
    1,500 +
    $1.310
    MML52E10Y Honeywell
    Switch Access Lens/LED Push Button Switch
    查看产品
    有存货: 127
    可立即发货 

    5
    $4.97
    25
    $4.52
    100
    $3.82
    250
    $3.74
    500
    $3.47
    14TL1-3D Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Solder Turret Terminal ...
    查看产品
    有存货: 94
    可立即发货 

    1
    $185.69
    5
    $148.89
    10
    $143.99
    13
    $137.01
    25
    $135.46
    53C3350 Honeywell
    Res Conductive Plastic POT 350 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel ...
    查看产品
    有存货: 130
    可立即发货 

    1
    $58.00
    5
    $49.00
    10
    $44.00
    25 +
    $35.00