help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    MLH050PSB06C Honeywell
    Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 50 PSI, Units in PSI, Measurement Type ...
    查看产品
    有存货: 167
    可立即发货 

    1
    $348.40
    5
    $326.79
    7
    $323.56
    13
    $320.36
    19
    $317.18
    SZR-LY4-1-DC24V Honeywell
    Power Relay 24VDC 10A 4PDT(41.5x28x42.4)mm Socket
    查看产品
    有存货: 120
    可立即发货 

    20
    $10.07
    40
    $9.84
    60
    $9.81
    100
    $9.63
    260
    $9.44
    CSNE151-100 Honeywell
    Closed Loop Current Sensor AC/DC Current Automotive 6-Pin
    查看产品
    有存货: 110
    可立即发货 

    1
    $65.97
    5
    $60.97
    10
    $58.78
    25
    $56.54
    50
    $55.79
    LSZ68 Honeywell
    Limit Switch Lever Rod with 12in Spring - HDLS Series.
    查看产品
    有存货: 156
    可立即发货 

    1
    $50.51
    5
    $48.27
    10
    $46.21
    25
    $41.82
    50
    $41.40
    1SE1-T Honeywell
    MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at ...
    查看产品
    有存货: 424
    可立即发货 

    1
    $65.79
    5
    $64.29
    10
    $62.54
    20
    $62.22
    50
    $61.28
    26PCFFA6G Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 100 psi Pressure Range, Fluorosil ...
    查看产品
    有存货: 366
    可立即发货 

    1
    $99.93
    5
    $97.46
    10
    $95.36
    25
    $93.26
    50
    $92.68
    343P200 Honeywell
    Res Cermet Trimmer 200 Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.54mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole
    查看产品
    有存货: 134
    可立即发货 

    15
    $21.29
    25 +
    $7.94
    78632-00000010-01 Honeywell
    Pressure Sensor - NC - 0 psi to 150 psi - #8-32 Screw - 1/8-27 NPT.
    查看产品
    有存货: 134
    可立即发货 

    1
    $73.07
    5
    $70.24
    10
    $69.23
    20
    $67.36
    50
    $66.50
    83278-B00000200-21 Honeywell
    Industrial Pressure Sensors Transportation Pressure Switches
    查看产品
    6 WEEKS

    250
    $189.87
    500
    $96.98
    750
    $66.01
    1,000 +
    $64.69
    GLDA01A2A Honeywell
    MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Side ...
    查看产品
    有存货: 127
    可立即发货 

    1
    $116.54
    5
    $114.26
    10
    $102.09
    30
    $100.50
    50
    $97.75