help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    85098-03 Honeywell
    Honeywell Quartz Plus Hourmeter, 12 Vdc - 60 Vdc, 10,000 Hrs, Round (2.5 Dia) Flush Cup Mount, Shipped in Individ ...
    查看产品
    有存货: 118
    可立即发货 

    1
    $165.84
    2
    $162.77
    4
    $159.70
    7
    $153.56
    25
    $127.46
    AML52-C10G Honeywell
    Switch Access Push Button Switch Square Button
    查看产品
    有存货: 139
    可立即发货 

    25
    $1.451
    100
    $1.158
    250
    $1.139
    500
    $1.053
    1,000
    $1.031
    AML52-C10R Honeywell
    Switch Access Push Button Switch Square Button
    查看产品
    已订购: 125
    Ships 7/20/26

    5
    $5.35
    50
    $4.34
    100
    $3.83
    250
    $3.55
    500
    $3.14
    GLAA01B Honeywell
    MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-I ...
    查看产品
    有存货: 109
    可立即发货 

    1
    $171.49
    5
    $168.15
    10
    $146.31
    20
    $145.58
    50
    $144.85
    53C32.5MEG Honeywell
    Res Conductive Plastic POT 2.5M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel ...
    查看产品
    有存货: 134
    可立即发货 

    1
    $25.43
    5 +
    $20.15
    76578-00000100-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 165
    可立即发货 

    1
    $80.29
    5
    $73.69
    10
    $67.01
    20
    $65.29
    50
    $64.66
    89947-08 Honeywell
    Honeywell Key and Rotary Switch, 89947 Key Switch,2 positions[Off-On(2 circuit)], 6 - Screw Terminal Connector, ...
    查看产品
    有存货: 108
    可立即发货 

    1
    $34.29
    5
    $32.32
    10
    $31.83
    25
    $31.37
    50
    $30.52
    BZ-2AW822T Honeywell
    MICRO SWITCH™ Basic Switches: BZ Series, Double Pole Double Throw (DPDT), 15 A at 250 Vac, Straight Lever Actuato ...
    查看产品
    有存货: 192
    可立即发货 

    1
    $55.09
    5
    $50.18
    10
    $46.37
    25
    $45.80
    50
    $45.58
    BZ-2RW8255-A2-S Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 428
    可立即发货 

    1
    $29.34
    5
    $23.95
    10
    $23.83
    25
    $23.48
    50
    $23.37
    HEL-711-U-1-12-00 Honeywell
    RTD Analog Serial (2-Wire, 3-Wire) Automotive 2-Pin
    查看产品
    11 WEEKS

    1
    $56.32
    5
    $53.08
    10
    $52.27
    25
    $50.13
    50
    $50.01