help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    3450CM82850081 Honeywell
    Thermostat Module - 3450CM Series - Manual Reset - Solder Lug - Chassis Mount.
    查看产品
    有存货: 101
    可立即发货 

    1
    $69.16
    5
    $48.34
    10
    $45.20
    25
    $42.82
    50
    $42.61
    BZ-2RQ1872-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, ENEC 1 A 250 ...
    查看产品
    有存货: 111
    可立即发货 

    1
    $72.81
    10
    $62.62
    25
    $56.97
    50
    $53.40
    100
    $50.73
    SZX-SLB-08 Honeywell
    Relay Accessories Relay Socket for Electromechanical Relay
    查看产品
    有存货: 142
    可立即发货 

    20
    $3.79
    60
    $3.72
    100
    $3.64
    260
    $3.56
    500
    $3.49
    10PA1 Honeywell
    Switch Access Packet Bulk
    查看产品
    已订购: 36
    Ships 9/7/26

    1
    $36.18
    5
    $34.97
    10
    $31.38
    25
    $29.95
    50
    $28.92
    11SM405 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,97 N [3.5 o ...
    查看产品
    有存货: 141
    可立即发货 

    5
    $72.76
    10
    $65.21
    25 +
    $58.93
    392JA500K Honeywell
    Res POT 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
    查看产品
    有存货: 115
    可立即发货 

    1
    $29.43
    10
    $20.57
    25
    $19.23
    50
    $18.63
    100
    $17.86
    141SM2-T2 Honeywell
    Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 5A - 250 VAC - 11A
    查看产品
    有存货: 281
    可立即发货 

    1
    $21.20
    5
    $20.47
    10
    $19.98
    25
    $19.68
    50
    $19.26
    14SX15-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Co ...
    查看产品
    已订购: 150
    Ships 6/29/26

    1
    $72.32
    5
    $50.38
    10
    $45.62
    25
    $42.82
    50
    $40.39
    1SX24 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A 250 Vac, 1,39 N [5.0 o ...
    查看产品
    有存货: 140
    可立即发货 

    1
    $36.61
    5
    $34.50
    10
    $33.98
    25
    $33.49
    50
    $32.59
    343P5K Honeywell
    Res Cermet Trimmer 5K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.54mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole
    查看产品
    有存货: 140
    可立即发货 

    45
    $10.21
    64
    $10.02
    96
    $9.88
    128 +
    $9.50