help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7064 PRODUCT RESULTS FOR ""

Filter Results

7064 PRODUCTS

    76580-00000100-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 108
    可立即发货 

    1
    $88.51
    5
    $81.44
    10
    $76.61
    20
    $74.64
    50
    $73.92
    ABPMANV150PG2A3 Honeywell
    Piezoresistive Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount
    查看产品
    有存货: 145
    可立即发货 

    1
    $30.87
    5
    $29.10
    10
    $29.02
    25
    $28.24
    50
    $27.48
    AML54-T10RG Honeywell
    Switch Access Rocker Switch Operator
    查看产品
    有存货: 136
    可立即发货 

    1
    $98.14
    5
    $97.90
    10
    $97.65
    25
    $97.41
    50
    $51.57
    AML56-H10RG Honeywell
    Switch Access Rocker Switch Operator
    查看产品
    有存货: 102
    可立即发货 

    1
    $37.09
    5
    $25.50
    10
    $25.00
    25
    $24.51
    50
    $24.26
    HOA6985-T51 Honeywell
    Photointerrupter Transmissive 3.18mm Photologic, Pull up, Inverter 5-Pin
    查看产品
    有存货: 154
    可立即发货 

    10
    $9.69
    35
    $8.08
    65
    $8.04
    100
    $7.90
    1,000
    $7.65
    HSCDRNN015PASA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 145
    可立即发货 

    1
    $39.44
    5
    $37.17
    10
    $36.60
    25
    $35.82
    50
    $35.10
    SCN-2412SC Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BM Series, Part Number: BM-2RW82255512429-A4, Single Pole Double Thro ...
    查看产品
    有存货: 70
    可立即发货 
    已订购: 250
    Ships 5/25/26

    1
    $30.24
    5
    $29.23
    10
    $23.58
    25
    $22.36
    50
    $21.40
    SSCDLNN015PGAA5 Honeywell
    TruStability® Board Mount Pressure Sensor Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error ...
    查看产品
    有存货: 145
    可立即发货 

    1
    $36.39
    5
    $34.30
    10
    $33.78
    25
    $33.29
    50
    $32.39
    V7-3E17D8-148 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 10 A 125, 250, or 277 Vac, 65 ...
    查看产品
    有存货: 95
    可立即发货 

    5
    $5.16
    50
    $4.25
    200
    $3.96
    400
    $3.76
    600
    $3.75
    VC3D7.5K Honeywell
    Res Wirewound 7.5K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 25
    可立即发货 

    1
    $2.03
    25
    $1.99
    50
    $1.95
    100
    $1.91
    500
    $1.87