help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    SD1410-128L Honeywell
    Photodarlington Detector, Infrared Sensor
    查看产品
    有存货: 192
    可立即发货 

    10
    $10.62
    35
    $10.20
    150
    $9.78
    350
    $9.40
    1,100 +
    $9.03
    11TL1-3D Honeywell
    Toggle Switch - SPDT - On-On - 15A, 125VAC - 26.67mm Locking Lever Actuator - Non-Illuminated - Sealed - Solder T ...
    查看产品
    有存货: 134
    可立即发货 

    1
    $112.59
    5
    $91.94
    10
    $88.54
    13
    $87.57
    25
    $80.21
    12TS95127-7 Honeywell
    MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Q ...
    查看产品
    有存货: 120
    可立即发货 

    1
    $67.68
    5
    $56.74
    10
    $50.77
    25
    $48.09
    50
    $47.85
    HSCMRND030PD3A3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 148
    可立即发货 

    1
    $39.44
    5
    $37.17
    10
    $36.60
    25
    $35.82
    50
    $35.10
    HSCMRRN005NDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 348
    可立即发货 

    4
    $123.31
    5
    $123.00
    10
    $122.70
    25
    $122.39
    50
    $64.79
    JV-7 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V Series Auxiliary Actuator, 32 mm [1.27 in] Corrosion Resistant Long Str ...
    查看产品
    有存货: 68
    可立即发货 

    1
    $36.80
    5
    $31.33
    10
    $29.28
    25
    $28.38
    50
    $27.80
    SSCMRRN040MDSA3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 111
    可立即发货 

    1
    $112.81
    5
    $112.52
    10
    $112.24
    25
    $111.96
    50
    $59.27
    ABPDANT015PGAA5 Honeywell
    Basic ABP Series, Compensated/Amplified, gage, DIP, AN: single axial barbed port, silicone gel coating, no diagno ...
    查看产品
    有存货: 220
    可立即发货 

    1
    $31.17
    5
    $22.99
    10
    $22.77
    25
    $22.10
    50
    $21.88
    BZG1-2RN Honeywell
    Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 6.67N Linear Screw Mount
    查看产品
    已订购: 50
    Ships 8/24/26

    1
    $199.44
    3
    $195.55
    5
    $194.57
    10
    $156.09
    20 +
    $148.16
    SSCDJJN0.5NDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor Compensated/Amplified: SSC Series, Standard Accuracy, ± 3% Total Error ...
    查看产品
    有存货: 2809
    可立即发货 

    3
    $131.52
    5
    $131.19
    10
    $130.87
    25
    $130.54
    50
    $69.11