help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    TBPDANS060PGUCV Honeywell
    Basic Board Mount Pressure Sensors: TBP Series, ± 0.25% Accuracy, Compensated/Unamplified, Analog mV Output, DIP, ...
    查看产品
    有存货: 2
    可立即发货 

    1
    $38.907
    4
    $35.370
    10
    $28.980
    25
    $28.840
    50
    $24.380
    TBPMANN150PGUCV Honeywell
    Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, SMT, ...
    查看产品
    有存货: 150
    可立即发货 

    1
    $18.47
    5
    $17.83
    10
    $17.40
    25
    $17.14
    50
    $16.89
    V3-119 Honeywell
    Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
    查看产品
    有存货: 1599
    可立即发货 

    5
    $15.83
    10
    $13.79
    25
    $12.67
    50
    $11.87
    200
    $11.81
    ZS-2222-008 Honeywell
    ZS-2222-008, Honeywell
    查看产品
    有存货: 150
    可立即发货 

    4
    $34.81
    17
    $33.35
    34
    $32.02
    169
    $30.74
    505 +
    $29.47
    11 WEEKS

    125
    $10.14
    250
    $6.24
    375
    $4.94
    500 +
    $4.84
    ASDXRRX030PDAA5 Honeywell
    Pressure Sensor -30psi to 30psi Differential 8-Pin DIP
    查看产品
    有存货: 49
    可立即发货 

    1
    $293.95
    5
    $260.40
    10
    $257.83
    20
    $255.27
    50
    $232.29
    有存货: 149
    可立即发货 

    1
    $229.39
    10
    $79.29
    25 +
    $71.38
    GLCB01A1A Honeywell
    MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, ...
    查看产品
    已订购: 100
    Ships 6/1/26

    1
    $99.67
    5
    $98.04
    10
    $73.29
    20
    $72.93
    50
    $72.56
    HSCDRRN010NDAA5 Honeywell
    Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V
    查看产品
    有存货: 148
    可立即发货 

    1
    $120.89
    5
    $120.59
    10
    $120.29
    25
    $119.99
    50
    $63.52
    R300-F35-M14-C Honeywell
    Temp Sensor Analog Automotive
    查看产品
    有存货: 147
    可立即发货 

    1
    $86.38
    5
    $82.53
    10
    $80.91
    20
    $80.50
    50
    $79.30