help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7064 PRODUCT RESULTS FOR ""

Filter Results

7064 PRODUCTS

    SSCMRNN1.6BA7A5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 104
    可立即发货 

    1
    $36.38
    5
    $34.29
    10
    $33.77
    25
    $33.28
    50
    $32.38
    VC3D1.2K Honeywell
    Res Wirewound 1.2K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 115
    可立即发货 

    25
    $1.8446
    250
    $1.4143
    500
    $1.3155
    1,000
    $1.1437
    2,500
    $1.1054
    76054-B00000600-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 16
    可立即发货 
    已订购: 50
    Ships 11/2/26

    1
    $85.73
    5
    $80.76
    10
    $75.97
    20
    $74.01
    50
    $70.02
    SC5E-15 Honeywell
    Res Wirewound 15 Ohm 1% 5W ±20ppm/°C Silicone AXL
    查看产品
    有存货: 142
    可立即发货 

    1
    $7.79
    10
    $7.63
    25
    $7.48
    50
    $7.33
    100
    $7.19
    SCX30DN Honeywell
    Pressure Sensor 0psi to 30psi Differential/Gage 6-Pin
    查看产品
    有存货: 183
    可立即发货 

    1
    $504.69
    5
    $467.02
    7
    $465.86
    13
    $464.69
    19
    $463.53
    V7-2B37D8 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 11 A 125, 250, or 277 Vac, ...
    查看产品
    有存货: 101
    可立即发货 

    70
    $1.5900
    300
    $1.3900
    500
    $1.3700
    1,000
    $1.3300
    2,500
    $1.3100
    YZ-2RW863-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, EN ...
    查看产品
    有存货: 144
    可立即发货 

    1
    $38.25
    10 +
    $32.67
    76051-00000030-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 89
    可立即发货 

    1
    $197.17
    5
    $196.68
    10
    $196.19
    13
    $195.70
    25
    $107.75
    76057-B00000150-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 185
    可立即发货 

    1
    $126.47
    5
    $104.35
    10
    $101.07
    13
    $96.91
    25
    $95.95
    76575-00000070-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 125
    可立即发货 

    1
    $197.17
    5
    $196.68
    10
    $196.19
    13
    $195.70
    25
    $107.75