help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    32NT91-5 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (Mom. On - ...
    查看产品
    有存货: 25
    可立即发货 
    已订购: 100
    Ships 9/7/26

    1
    $44.05
    5
    $39.31
    10
    $38.13
    25
    $37.03
    50
    $35.00
    914CE18-3 Honeywell
    MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator with B ...
    查看产品
    有存货: 48
    可立即发货 

    1
    $190.80
    5
    $187.07
    10
    $162.18
    20
    $161.37
    50
    $160.57
    AML21CBA2AA Honeywell
    Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder
    查看产品
    已订购: 1766
    Ships 7/13/26

    1
    $39.81
    5
    $35.52
    10
    $35.43
    25
    $33.46
    50
    $31.63
    AML54-E10W Honeywell
    Switch Access Rocker Switch Operator
    查看产品
    有存货: 100
    可立即发货 

    65
    $4.24
    100
    $3.57
    500
    $3.43
    1,000
    $3.27
    1,500 +
    $3.14
    BZ-2RQ18 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 43
    可立即发货 

    1
    $51.97
    5
    $36.32
    10
    $33.96
    25
    $32.90
    50
    $31.54
    SSCSNBN030PAAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 144
    可立即发货 

    1
    $57.65
    5
    $54.33
    10
    $53.51
    25
    $51.31
    50
    $51.18
    YH102M Honeywell
    Res Trimmer 1K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn Pin Thru-Hole
    查看产品
    有存货: 144
    可立即发货 

    1
    $6.73
    10
    $6.60
    25
    $6.46
    50
    $6.34
    100
    $6.21
    HSCDANN100PGAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 155
    可立即发货 

    1
    $72.33
    5
    $66.19
    10
    $63.71
    25
    $61.04
    50
    $59.43
    2455R-01000075 Honeywell
    Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin
    查看产品
    有存货: 141
    可立即发货 

    1
    $17.26
    5
    $16.66
    10
    $16.26
    25
    $16.02
    50
    $15.78
    308NPC100K Honeywell
    Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Thr ...
    查看产品
    有存货: 135
    可立即发货 

    1
    $5.99
    10
    $5.36
    25
    $5.34
    50
    $5.31
    100
    $5.28